AISC-Q0402HQ-22NG-T

ABRACON
815-AISCQ0402HQ22NGT
AISC-Q0402HQ-22NG-T

メーカ:

詳細:
RFインダクタ - SMD IND 22nH 0.8A 160m?

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 3,796

在庫:
3,796 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
パッケージング:
完全リール(4000の倍数で注文)

価格 (JPY)

数量 ユニット価格
合計 額
カットテープ/ MouseReel™
¥40 ¥40
¥32.8 ¥328
¥27 ¥2,700
¥22.2 ¥22,200
¥20.2 ¥50,500
完全リール(4000の倍数で注文)
¥18.4 ¥73,600
¥17.6 ¥140,800
† ¥750 MouseReel™の料金が追加され、ショッピングカートに加算されます。すべてのMouseReel™の注文は、キャンセルおよび返品できません。

製品属性 属性値 属性の選択
ABRACON
製品カテゴリー: RFインダクタ - SMD
RoHS:  
Wirewound
0402 (1208 metric)
Unshielded
22 nH
2 %
800 mA
160 mOhms
- 40 C
+ 125 C
74
3.3 GHz
Standard
1.27 mm
0.76 mm
0.61 mm
Ceramic
AISC-Q0402HQ
Reel
Cut Tape
MouseReel
アプリケーション: Automotive, Bluetooth, Broadband Network, Displays, Filtering, Video Cameras, W-LAN
ブランド: ABRACON
ケースコード(インチ): 0402
ケースコード(mm): 1208
取り付け様式: PCB Mount
製品: Automotive RF Inductors
製品タイプ: RF Inductors - Leaded
工場パックの数量: 4000
末端様式: SMD/SMT
テスト周波数: 250 MHz
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
850450000
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

High Q Ceramic Wire-wound RF Inductors

Abracon High Q Ceramic Wire-wound RF Inductors are ultra-compact inductors that are automotive AEC-Q200 qualified. These inductors offer excellent DCR, current carrying characteristics, and a tight tolerance of ±2%. The high Q ceramic wire-wound RF inductors have a ceramic base with high Self Resonant Frequency (SRF). These RF inductors are ideal for automotive applications, BLUETOOTH®, W-LAN, broadband networks, impedance-matching networks, filtering for high-frequency communication circuits, video cameras, displays, and other electronic devices.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.