API7741S16B-13

Diodes Incorporated
621-API7741S16B-13
API7741S16B-13

Mfr.:

Description:
Digital Isolators Digital Isolation SO-16W T&R 1K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Digital Isolators
SMD/SMT
SO-16W
4 Channel
Bidirectional
100 Mb/s
5000 Vrms
Capacitive Isolation
5.5 V
2.5 V
4.87 mA
10 ns
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Diodes Incorporated
Fall Time: 5 ns
Forward Channels: 3 Channel
Pd - Power Dissipation: 202 mW
Product Type: Digital Isolators
Protocol Supported: SPI
Pulse Width Distortion: 0.5 ns
Reverse Channels: 1 Channel
Rise Time: 5 ns
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: Digital Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

API774x Digital Isolators

Diodes Incorporated API774x Digital Isolators are 4-channel digital isolators designed to provide robust signal isolation with data rates up to 100Mbps. These isolators feature configurable channel directions, selectable default output states, and a low propagation delay of typically 11ns for high-speed communication. The API774x isolators provide 3000VRMS isolation in an SSOP-16 package and 5000VRMS isolation in an SO-16W package with a minimum of 150V/ns Common-Mode Transient Immunity (CMTI). With low power consumption and CMOS-compatible inputs, these quad-channel digital isolators are well-suited for industrial, power management, motor control, solar inverters, and automation applications. The automotive-grade API774xQ versions are AEC-Q100 qualified and optimized for EV powertrains, battery management, onboard chargers, and traction inverter systems.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Expected 10/23/2026
Factory Lead-Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥230.9 ¥231
¥167.8 ¥1,678
¥151 ¥3,775
¥133.4 ¥13,340
¥125.1 ¥31,275
¥119.9 ¥59,950
Full Reel (Order in multiples of 1000)
¥111.5 ¥111,500