APS12230LUAA

Allegro MicroSystems
250-APS12230LUAA
APS12230LUAA

メーカ:

詳細:
基板取付型ホール効果/磁気センサー GENERAL PURPOSE HALL EFFECT LATCH

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
在庫なし
工場リードタイム:
24 週間 工場生産予定時間。
最小: 8000   倍数: 8000
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥66.1 ¥528,800

製品属性 属性値 属性の選択
Allegro MicroSystems
製品カテゴリー: 基板取付型ホール効果/磁気センサー
RoHS:  
Hall Effect Latch
2 mA
60 mA
100 G to 180 G
- 180 G to + 180 G
2.8 V to 24 V
- 40 C
+ 150 C
Through Hole
SIP-3
APS12200-10-30
Bulk
ブランド: Allegro MicroSystems
コンプライアンス: AEC-Q100
水分感度: Yes
出力電圧: 30 V
製品タイプ: Board Mount Hall Effect / Magnetic Sensors
工場パックの数量: 4000
サブカテゴリ: Sensors
供給電圧 - 最大: 24 V
供給電圧 - 最小: 2.4 V
末端様式: Through Hole
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Magnetic Switch & Latch ICs

Allegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

APS122x Hall-Effect Sensor ICs

Allegro MicroSystems APS122x Hall-Effect Sensor ICs are three-wire, planar ICs developed in accordance with ISO 26262:2011. These sensor ICs feature AEC-Q100 qualification and are ideal for high-temperature operation up to 175°C junction temperatures. The APS122x sensor ICs include features explicitly designed to maximize system robustness, such as reverse battery protection, output current limiter, overvoltage, and EMC protection. These Hall-effect sensor ICs include onboard transient protection for all pins, permitting operation directly from a vehicle battery or regulator with supply voltages from 2.8V to 24V. The APS122x sensor ICs come in through-hole and surface mounting packages.