ASB160PS24-HK

XP Power
209-ASB160PS24-HK
ASB160PS24-HK

メーカ:

詳細:
電源 - シャーシ実装 AC/DC POWER SUPPLY WITH BUILT-IN FUSE & EMC FILTER

在庫: 3

在庫:
3 すぐに出荷可能
工場リードタイム:
20 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥39,984 ¥39,984
¥38,785.6 ¥193,928
¥37,585.6 ¥375,856
¥35,985.6 ¥1,079,568
120 見積り

製品属性 属性値 属性の選択
XP Power
製品カテゴリー: 電源 - シャーシ実装
160 W
90 VAC to 264 VAC
1 Output
24 VDC
6.66 A
Enclosed
3 kVAC
92 %
Industrial
61 mm (2.402 in)
116.8 mm (4.598 in)
19.7 mm (0.776 in)
ASB160
ブランド: XP Power
入力周波数: 47 Hz to 63 Hz
負荷調節: Regulated
最高動作温度: + 90 C
最低動作温度: - 40 C
取り付け様式: Chassis
オープン フレーム/閉鎖: Enclosed
パッケージ化: Bulk
製品: Switching Supplies
製品タイプ: Switching Power Supplies
工場パックの数量: 30
サブカテゴリ: Power Supplies
タイプ: AC/DC Power Supply
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

ASB Series Baseplate-cooled AC-DC Power Supplies

XP Power ASB Series Baseplate-cooled 75W to 160W AC-DC Power Supplies are low-profile, compact, and baseplate-cooled AC-DC power supplies that require no external components. These power supplies include a built-in EMC filter and bulk storage capacitor that provide a complete AC-DC power solution. The ASB power supplies are available in 75W, 110W, and 160W versions. These power supplies offer high efficiency and reduce failure rate through effective heat exhaustion in a baseplate-cooled design. The ASB power supplies operate from 90VAC to 264VAC input voltage range and -40°C to 90°C baseplate temperature range. Typical applications include IoT and Industry 4.0, process control, robotics, test and measurement, industrial displays, and factory automation.

ASB160ベースプレート冷却AC-DC電源

XP Power ASB160ベースプレート冷却AC-DC電源は、薄型のフルブリックAC-DC電源で、外付け部品を必要としません。これらの電源には、内蔵EMCフィルタ、ACヒューズ、バルク・ストレージコンデンサが搭載されており、完全なAC-DC電源ソリューションを実現しています。  ASB160シリーズには、160W出力電力と過電流、過電圧、過温度保護が備わっています。これらの電源は、ベースプレート冷却設計における効果的な排熱によって故障率を低減します。この頑丈なモジュールは、カプセル化された設計が特徴で、ATEX認証機器での使用に適しています。XP Power ASB160ベースプレート冷却AC-DC電源は、高い効率性を実現しており、廃熱を最小限に抑え、モジュールベースプレートで-40°C ~ +90°Cの温度範囲で動作します。用途として、産業用ディスプレイ、ロボティクス、工場オートメーション、プロセス制御があります。