BAS299

Diotec Semiconductor
637-BAS299
BAS299

Mfr.:

Description:
Small Signal Switching Diodes Small Signal Diode, SOT-23, 100V, 0.25A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
General Purpose Diodes
SMD/SMT
SOT-23-3
100 V
8 A
430 mA
Quad
6 ns
1.25 V
- 55 C
+ 150 C
BAS-Power/Switching
Reel
Cut Tape
Brand: Diotec Semiconductor
Maximum Diode Capacitance: 3 pF
Pd - Power Dissipation: 250 mW
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BAS Power/Switching Small Signal Diodes

Diotec Semiconductor BAS Power/Switching Small Signal Diodes feature fast switching speed and low leakage current. These Building Automation System (BAS) power/switching diodes feature -55°C to +150°C storage temperature range, and are REACH, RoHS, and conflict minerals compliant. Diotec Semiconductor BAS Power/Switching Small Signal Diodes are suitable for signal processing, high-speed switching, and rectifying commercial/industrial grade.

In Stock: 2,435

Stock:
2,435 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥34.9 ¥35
¥24.6 ¥246
¥20.6 ¥2,060
¥16.4 ¥8,200
¥14.3 ¥14,300
Full Reel (Order in multiples of 3000)
¥10.8 ¥32,400
¥7 ¥63,000
¥6.8 ¥163,200
¥5.8 ¥261,000