BK/PCC-1/2-R

Eaton Electronics
504-BK/PCC-1/2-R
BK/PCC-1/2-R

メーカ:

詳細:
リード付きヒューズ - スルーホール 1/2A 250V FAST PCTRON

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 1

在庫:
1
すぐに出荷可能
取寄中:
200
予想2026/03/30
工場リードタイム:
20
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥752 ¥752
¥593.6 ¥593,600

他のパッケージ

メーカ 部品番号:
梱包:
Bulk
在庫状況:
在庫
価格:
¥1,717
最低:
1

製品属性 属性値 属性の選択
Eaton
製品カテゴリー: リード付きヒューズ - スルーホール
RoHS:  
REACH - SVHC:
PC Tron
PCB Mount Fuses
500 mA
250 VAC
Fast Blow
Leaded Fuses
50 A
Radial
PC-Tron
Bulk
ブランド: Eaton Electronics
高さ: 2.41 mm
インジケータ様式: Without Indicator
長さ: 7.62 mm
製品タイプ: PCB Mount Fuse
工場パックの数量: 100
サブカテゴリ: Fuses
タイプ: Specialty Fuses
幅: 7.37 mm
別の部品番号: BK-PCC-1-2-R
単位重量: 1 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
853610000
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

PC-Tron® Circuit Board Fuses

Eaton Electronics PC-Tron® Circuit Board Fuses are radial-leaded, fast-acting, thru-hole, fuses ideal for high-voltage DC applications. PC-Tron fuses are board washable and have an optional mounting socket available. These fuses are available in different lead configurations and feature a 125VAC to 250VAC voltage range, 450VDC maximum rating, and are UL recognized.