BP/FB10-ATM

Bussmann / Eaton
504-BP/FB10-ATM
BP/FB10-ATM

メーカ:

詳細:
ヒューズホルダー FUSE BLOCK ATM 10-POLE

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
0

この製品は入荷待ちとして購入することができます。

最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥20,038.4 ¥20,038
¥16,355.2 ¥81,776
¥15,080 ¥150,800
¥12,889.6 ¥644,480
¥11,708.8 ¥1,170,880

製品属性 属性値 属性の選択
Eaton
製品カテゴリー: ヒューズホルダー
RoHS:  
FB
Fuse Blocks
Flange
10 Pole
90 A
32 V
Faston
- 40 C
+ 105 C
ブランド: Bussmann / Eaton
色: Black
組立国: Not Available
拡散国: Not Available
原産国: TW
照明: Non-Illuminated
IP 定格: IP50
製品タイプ: Fuse Holders
工場パックの数量: 5
サブカテゴリ: Fuses
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8538900000
USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99

Bussmann Splash-Proof Fuse Blocks

Eaton Bussmann Splash-Proof Fuse Blocks feature many pole versions, each with its own line and load 1/4” male quick-connect terminal. These fuse blocks are designed for ATM, ATC, and ATR automotive blade fuses. The FB fuse block series include a splash-proof cover that helps to seal out contaminants and a backplate for additional safety and electrical isolation. These FB fuse blocks operate at -40°C to 105°C. The FB fuse block series are designed with a glass-fiber reinforced nylon base and backplate, clear polycarbonate cover, and an oil-resistant rubber seal.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.