C310T-SC-2-R-TR1

Eaton Electronics
504-C310T-SC-2-R-TR1
C310T-SC-2-R-TR1

メーカ:

詳細:
カートリッジヒューズ 2A 250V high I2t ceramic

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 4,747

在庫:
4,747 すぐに出荷可能
工場リードタイム:
19 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥41.6 ¥42
¥38.2 ¥382
¥31.8 ¥1,590
¥29.3 ¥2,930
¥26.4 ¥6,600
¥24.3 ¥12,150
完全リール(1500の倍数で注文)
¥21.3 ¥31,950
¥19.7 ¥59,100

製品属性 属性値 属性の選択
Eaton
製品カテゴリー: カートリッジヒューズ
RoHS:  
C310T
Ceramic Fuses
2 A
Time Delay / Slow Blow
3.6 mm x 10 mm
250 VAC
35 A at 250 VAC
Board Mount
Axial
- 55 C
+ 125 C
Reel
Cut Tape
26.5 mOhms
本体様式: Cylindrical Leaded
ブランド: Eaton Electronics
直径: 3.6 mm
インジケータ様式: Without Indicator
長さ: 10 mm
製品タイプ: Ceramic Fuse
工場パックの数量: 1500
サブカテゴリ: Fuses
単位重量: 700 mg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853610000
CNHTS:
8536100000
TARIC:
8536101090
CAHTS:
8536100000
USHTS:
8536100040
BRHTS:
85361000
ECCN:
EAR99

C310T-SC Time-delay Ceramic Fuses

Eaton Electronics C310T-SC Time-delay Ceramic Fuses are designed to IEC60127-3. These 3.6mm x 10mm fuses feature a compact design to utilize less board space. These Time-delay Ceramic Fuses have a current rating range of 2A to 8A and a voltage rating of 250V. The C310T-SC resistors are suitable for power supplies, LED and general lighting, consumer products, and computers.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.