CA12665_LXB2-D

Ledil
928-CA12665LXB2D
CA12665_LXB2-D

メーカ:

詳細:
LEDレンズとアセンブリ Lens Assembly 1 position

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
在庫なし
工場リードタイム:
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥257.6 ¥258
¥256 ¥28,672
¥252.8 ¥254,822
10,080 見積り

製品属性 属性値 属性の選択
Ledil
製品カテゴリー: LEDレンズとアセンブリ
RoHS:  
LED Lenses
Lens Assembly
Cree XB-D
21.6 mn
12 deg
Tray
ブランド: Ledil
高さ: 14.6 mm
長さ: 21.6 mn
工場パックの数量: 112
様式: Round
サブカテゴリ: LED Lighting
末端様式: Adhesive
幅: 21.6 mn
単位重量: 4.435 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
9405920000
USHTS:
9002909500
TARIC:
9405920090
ECCN:
EAR99

Leila Series Lenses for Cree

Ledil Leila Series Lenses for Cree were specially designed and optimized for XLamp® XB-D and XLamp® XT-E series of Cree LEDs. These lenses were carefully designed to make the light distribution as uniform as possible. They are made of optical grade PMMA material with high UV and temperature resistance, allowing for the use of high current and temperature conditions. The optic holders were also molded with high-quality PC material. Ledil Leila Series Lenses should be fastened to a heat sink with a PU foam adhesive tape of automotive grade, or fastened with appropriate, Ledil-recommended adhesive.

Lenses & Reflectors for Cree LEDs

Ledil Lenses and Reflectors for Cree LEDs include Ledil Minnie Series Reflectors for Cree MT-G, Ledil Strada Series Lenses, Ledil Tina3-XM & Tina2 Series Lenses, Leila Series Lenses, Mira Series Lenses, and Lisa2, Rita, and Lenina Series Reflectors. The Ledil Lenses and Reflectors for Cree LEDs are specially designed and optimized for Cree's XLamp® MT-G, XLamp MX-6, XLamp XP-G, XLamp XM-L, XLamp XB-D, XLamp XT-E, XLamp XP-E, XLamp CXA2011, and XLamp CXA15 series of LEDs. These lenses and reflectors were carefully designed to make the light distribution as uniform as possible.