CA18063_OLGA-WW

Ledil
928-CA18063OLGAWW
CA18063_OLGA-WW

メーカ:

詳細:
LEDレンズとアセンブリ 60 DEGREE WIDE BEAM W/FLANGE HOLDER TAPE

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 277

在庫:
277 すぐに出荷可能
工場リードタイム:
2 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥756.8 ¥757
¥555.2 ¥5,552
¥440 ¥44,000
¥390.4 ¥206,131
¥372.8 ¥393,677
¥360 ¥902,880

製品属性 属性値 属性の選択
Ledil
製品カテゴリー: LEDレンズとアセンブリ
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
30 mm
60 deg
OLGA
Tray
ブランド: Ledil
高さ: 19.1 mm
工場パックの数量: 66
サブカテゴリ: LED Lighting
単位重量: 11.189 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
9002909500
ECCN:
EAR99

OLGA LED Lenses & Assemblies

Ledil OLGA LED Lenses and Assemblies are compact powerhouses that provide uniform lighting for any indoor space. These LED devices are a part of ∅32mm elegant indoor lighting family for a wide range of LEDs up to 7070 size LED package. The OLGA LED devices feature a special optical design that eliminates unwanted color artefacts from the beam and makes them suitable for tunable white applications. These devices support a wide range of beam profiles, such as spot beam, wide beam, oval beam, asymmetric beam, medium beam, narrow beam, and classic beam. The OLGA LED lenses and assemblies are RoHS-compliant and are precision-molded from high-quality PMMA for consistent optical performance. These OLGA are available as standalone lenses or as an assembly with a holder and installation tape. Typical applications include architectural, commercial, and industrial lighting applications requiring beam control.