CBM300S540

Cincon
418-CBM300S540
CBM300S540

メーカ:

詳細:
電源 - シャーシ実装 300W 54V 5.55A

ライフサイクル:
新製品:
このメーカーの新製品

在庫: 8

在庫:
8 すぐに出荷可能
工場リードタイム:
7 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥39,342.4 ¥39,342
¥38,185.6 ¥954,640
¥36,275.2 ¥1,813,760
100 見積り

製品属性 属性値 属性の選択
Cincon
製品カテゴリー: 電源 - シャーシ実装
RoHS:  
300 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
54 VDC
5.55 A
Enclosed
3 kVAC
94 %
Industrial
116.8 mm (4.598 in)
85 mm (3.346 in)
19.7 mm (0.776 in)
CBM300
ブランド: Cincon
寸法: 116.8 mm x 85 mm x 19.7 mm
入力周波数: 47 Hz to 63 Hz
負荷調節: Regulated
最高動作温度: + 90 C
最低動作温度: - 40 C
取り付け様式: Chassis
オープン フレーム/閉鎖: Enclosed
製品: Switching Supplies
製品タイプ: Switching Power Supplies
工場パックの数量: 1
サブカテゴリ: Power Supplies
タイプ: AC-DC Brick Power Supplie
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CBM300S AC-DC Brick Power Supplies

Cincon CBM300S AC-DC Brick Power Supplies come in a 19.7mm ultra-low-profile package and provide up to 94% high efficiency. These power supplies feature a 90Vac to 264Vac input voltage range, 360W peak power operation for 5s, 24.95W/inches3  high power density, and 5000m operating altitude. The CBM300S power supplies provide continuous short-circuit protection and over-voltage protection. These power supplies are integrated with built-in EMI filters, bulk capacitors, and output capacitors. These power supplies operate from -40°C to 90°C temperature range. Typical applications include telecom, display systems, automation and industrial, and networking.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.