CLM2D-RCC-CZ0C0BB3

Cree LED
941-CLM2DRCCCZ0C0BB3
CLM2D-RCC-CZ0C0BB3

メーカ:

詳細:
単色LED 619nm to 624nm Red 4500mcd to 11200mcd

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 51,100

在庫:
51,100
すぐに出荷可能
取寄中:
50
予想2026/02/17
工場リードタイム:
5
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
パッケージング:
完全リール(2300の倍数で注文)

価格 (JPY)

数量 ユニット価格
合計 額
カットテープ/ MouseReel™
¥30.4 ¥30
¥29.1 ¥291
¥28.3 ¥1,415
¥26.1 ¥2,610
¥23.7 ¥5,925
¥23.5 ¥11,750
¥20 ¥20,000
完全リール(2300の倍数で注文)
¥20 ¥46,000
¥19.8 ¥455,400
¥19.2 ¥927,360
† ¥750 MouseReel™の料金が追加され、ショッピングカートに加算されます。すべてのMouseReel™の注文は、キャンセルおよび返品できません。

製品属性 属性値 属性の選択
Cree LED
製品カテゴリー: 単色LED
RoHS:  
Red LEDs
SMD/SMT
621 nm
Red
20 mA
2 V
182 mW
Colorless
2.45 mm
Dome
Non-Diffused
Reel
Cut Tape
MouseReel
ブランド: Cree LED
高さ: 3.52 mm
長さ: 3.2 mm
光度: 4.5 cd
最高動作温度: + 100 C
最低動作温度: - 40 C
水分感度: Yes
製品タイプ: Single Color LEDs
工場パックの数量: 2300
サブカテゴリ: LEDs
タイプ: Single Color LEDs
幅: 2.8 mm
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
854141000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

CLM2D Standard Color SMD LEDs

Cree LED CLM2D Standard Color STD LEDs are designed for high-reliability performance and to work under various environmental conditions. The CLM2D LEDs are available in different types ACC, BCC, BPC, CCC, GCC, and GPC, in different colors. These SMD color LEDs feature 5V reverse voltage, 5A moisture sensitivity level, 35mA to 70mA forward current, and 100mA to 200mA peak forward current. The CLM2D LEDs operate at a temperature range of -40ºC to 100ºC and storage temperature at -40°C to +100°C. These standard LEDs come in 3.2mm x 2.8mm dimensions in an industry-standard package. The CLM2D standard LEDs are ideal for channel letter and architectural lighting application conditions. These LEDs are certified in accordance with ISO or TS16949.