DF61-2226SCF(41)

Hirose Connector
798-DF61-2226SCF(41)
DF61-2226SCF(41)

メーカ:

詳細:
ヘッダ & ワイヤハウジング SOCKET CRIMP CONTACT AWG 22-26

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 7,918

在庫:
7,918
すぐに出荷可能
取寄中:
18,000
予想2026/03/04
工場リードタイム:
7
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥16 ¥16
¥13.4 ¥134
¥12 ¥300
¥11.5 ¥1,150
¥10.4 ¥2,600
¥10.2 ¥10,200
¥9.9 ¥24,750
¥9.6 ¥48,000
¥9.3 ¥93,000
完全リール(18000の倍数で注文)
¥9.3 ¥167,400

製品属性 属性値 属性の選択
Hirose Electric
製品カテゴリー: ヘッダ & ワイヤハウジング
RoHS:  
Contacts
Crimp
Socket (Female)
Tin
DF61
SnapBee
26 AWG to 22 AWG
- 55 C
+ 105 C
Reel
Cut Tape
ブランド: Hirose Connector
接点材質: Copper
製品タイプ: Headers & Wire Housings
工場パックの数量: 18000
サブカテゴリ: Headers & Wire Housings
定格電圧: 350 V
別の部品番号: 666-5004-0-41
単位重量: 13 mg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
853690000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

スマートホームソリューション

ヒロセ電機(Hirose Electric) は、スマートホームアプリケーションの独自の課題を満たすように構築された最先端のコネクタを実現しています。これらのコネクタは、信頼性、精度、優れた性能を実現し、防犯カメラ、スマートドア、AIスピーカを含むスマートホームに最適です。Hirose Electricのコネクタは、堅牢なロック機構、防水オプション、IoTサポート、そしてコンパクトな設計を実現しています。

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

Hirose DF61 Lighting Connectors - EXPANSION

Hirose's DF61 Swing-Lock Lighting Connectors offering has been expanded to include socket crimp contacts for 22-26AWG and 26-28AWG and the associated hand tool options.
Learn More

Hirose DF61 Series High Power Swing-Lock Lighting Connectors feature a 350V maximum rating and utilize Hirose's unique Swing-Lock mating style for use in high power applications. Hirose's reinforced Swing-Lock structure prevents the plug from becoming disengaged when handling strains or loads, a header molded in one piece for a tight fit that resists solder wicking, a header lock to improve plug retention, and contacts constructed using a highly conductive material that allows high current flow by reducing the contact resistance. These compact 2.2mm pitch connectors offer a 350V max rating due to a long creepage distance and 4A max. current rating. These features make the low profile Hirose DF61 Series High Power Swing-Lock Lighting Connectors well-suited for digital cameras, digital video cameras, LED lights, laptop computers, tablet computers, portable devices, power supply equipment, etc.
View all DF61 Series High Power Swing-Lock Lighting Connectors

Hirose DF61スイングロック照明コネクタ

Hirose DF61シリーズ高電力スイングロック照明コネクタは、最大定格350Vで、大電力アプリケーション向けのHiroseのユニークなスイングロック嵌合スタイルが活用されています。ヒロセの強化スウィングロック構造により引っ張りや負荷を扱う際にプラグが抜けてしまうことを防止します。はんだウィッキングに抵抗するために1ピースに成形されたヘッダー、プラグの張力を向上するヘッダーロック、また高い伝導素材を使用して構成されたコンタクトで、接点抵抗を減らし、大電流のフローが可能になります。これらのコンパクトな2.2mmピッチコネクタは、長い沿面距離のための最大350Vの定格電圧、および最大4Aの定格電流を提供します。これらの機能によって、薄型のHirose DF61シリーズ高電力スイングロック照明コネクタは、デジタル・カメラ、デジタル・ビデオ・カメラ、LED照明、ノートパソコン、タブレット、ポータブル機器、電源装置などに最適です。
詳細

NEW! HiroseのDF61スイングロック照明コネクタ・シリーズは、22-26AWGおよび26-28AWGを対象としたソケット圧着コンタクトをならびに関連ハンド・ツール・オプションを取り入れ、製品ラインナップを拡張しました。
拡張された品揃えを表示