DF65-3S-1.7C

Hirose Connector
798-DF65-3S-1.7C
DF65-3S-1.7C

メーカ:

詳細:
電源対基板 1.7mm Low Profile BtW Socket 3P

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 6,450

在庫:
6,450 すぐに出荷可能
工場リードタイム:
7 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥36.8 ¥37
¥30.4 ¥304
¥27.2 ¥680
¥25.1 ¥2,510
¥22.2 ¥6,660
¥18.9 ¥18,900
¥17.8 ¥44,500
¥15.7 ¥157,000

製品属性 属性値 属性の選択
Hirose Electric
製品カテゴリー: 電源対基板
RoHS:  
Power to the Board
Socket (Female)
4 A
50 V
3 Position
Cable Mount / Free Hanging
Crimp
1.7 mm
DF65
Bulk
SnapBee
ブランド: Hirose Connector
接点材質: Phosphor Bronze
接点メッキ: Tin
筺体の色: Beige
筐体材質: Liquid Crystal Polymer (LCP)
絶縁抵抗: 100 MOhms
最高動作温度: + 105 C
最低動作温度: - 40 C
取り付け角度: Vertical
行数: 1 Row
製品: Sockets
工場パックの数量: 100
サブカテゴリ: Power Connectors
ワイヤゲージ (最大): 24 AWG
ワイヤゲージ (最小): 28 AWG
電線規格範囲: 28 AWG to 24 AWG
別の部品番号: 666-6005-8-00
単位重量: 300 mg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
853669000
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8536694040
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

DF65 1.7mm Pitch Board-to-Wire Connectors

Hirose Electric DF65 1.7mm Pitch Board-to-Wire Connectors are low-profile components featuring enhanced contact reliability and locking structure. The locking structure reinforces the connection between the wire side and the header. This secure connection prevents misalignment of the wire side due to improper wire routing. DF65 connectors offer a vertical mating style that reduces assembly time and maximizes board space. The two-point contact structure of Hirose DF65 Connectors provides high reliability, a low mated height of 1.8mm, and an effective mating length of 0.35mm. The DF65 1.7mm Pitch Board-to-Wire Connectors are ideal for use in power supplies.

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.