DRL-48V240W1EN

Delta Electronics
108-DRL-48V240W1EN
DRL-48V240W1EN

メーカ:

詳細:
電源 - DIN レール実装 240W / 48V

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 31

在庫:
31 すぐに出荷可能
工場リードタイム:
32 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥11,196.8 ¥11,197
¥9,944 ¥99,440
¥9,398.4 ¥244,358

製品属性 属性値 属性の選択
Delta Electronics
製品カテゴリー: 電源 - DIN レール実装
RoHS:  
1-Phase / Single Phase
240 W
90 VAC to 264 VAC
1 Output
48 V
5 A
Industrial
123.6 mm (4.866 in)
40 mm (1.575 in)
116.8 mm (4.598 in)
DRL
ブランド: Delta Electronics
組立国: Not Available
拡散国: Not Available
原産国: IN
寸法: 123.6 mm x 40 mm x 116.8 mm
絶縁電圧: 3 kVAC
最高動作温度: + 70 C
最低動作温度: - 30 C
取り付け様式: DIN Rail Mount
オープン フレーム/閉鎖: Enclosed
製品: Switching Supplies
製品タイプ: DIN Rail Power Supplies
工場パックの数量: 13
サブカテゴリ: AC-DC Power Supply
別の部品番号: LIF240-10B48R2S
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

DRL LYTE II 120W/240W/480W DIN Rail Power Supplies

Delta Electronics DRL LYTE II 120W/240W/480W DIN Rail Power Supplies are designed for cost-sensitive users who wish to fulfill essential features needed for many general industrial applications without compromising quality and reliability. The convection-cooled LYTE II devices operate with full power from -30°C to +50°C and de-rating up to +70°C at 230VAC. DRL LYTE II Power Supplies can operate in constant current mode, making them suitable for inductive and capacitive loads. The Delta Electronics DRL LYTE II 120W/240W/480W DIN Rail Power Supplies are certified according to safety standards IEC/EN/UL 62368-1. Electromagnetic radiated and conducted emissions comply with heavy industrial EN 61000-6-4 Class B Emission standard and the EN 61000-6-2 Immunity standard. These devices also comply with environmental protection requirements as per RoHS Directive.

DRL LYTE DIN Rail Power Supplies

Delta Electronics DRL LYTE DIN Rail Power Supplies are convection-cooled and operate between -20°C to +70°C, with full rated power available from -10°C to +50°C at 230VAC. The overcurrent protection is designed to operate in constant current mode, which makes the power supplies suitable for inductive and capacitive load applications. Electromagnetic radiated and conducted emissions are compliant with EN 55022, Class B. The LYTE devices are fully compliant with environmental protection requirements per RoHS Directive 2011/65/EU. Delta Electronics LYTE DIN Rail Power Supplies are designed for cost-sensitive users who need to fulfill essential features for general industrial applications without compromising quality and reliability.