DW05S01CAG1

JAE Electronics
656-DW05S01CAG1
DW05S01CAG1

メーカ:

詳細:
ヘビーデューティパワーコネクタ SOCKET CRIMP CONTACT AG PLATING

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 19

在庫:
19 すぐに出荷可能
工場リードタイム:
15 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥2,083.2 ¥2,083
¥1,846.4 ¥18,464
¥1,776 ¥44,400
¥1,363.2 ¥81,792
¥1,361.6 ¥163,392
¥1,310.4 ¥1,336,608

製品属性 属性値 属性の選択
JAE Electronics
製品カテゴリー: ヘビーデューティパワーコネクタ
RoHS:  
DW05
Contacts
150 A
Crimp
Socket (Female)
Silver
Copper Alloy
6 AWG
2 AWG
ブランド: JAE Electronics
使用目的: DW05 Series
ハウジングの雌雄: Female
製品タイプ: Heavy Duty Power Connectors
工場パックの数量: 60
サブカテゴリ: Power Connectors
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
BRHTS:
85389090
ECCN:
EAR99

DW Series Power Connectors

JAE Electronics DW Series Power Connectors are ideal for use in a wide range of high-current applications. With the expansion of green energy such as solar power generation, the usage of the storage battery system to store electricity temporarily is increasing proactively. The lithium-ion type storage battery is increasing for storage systems, so to add to the power supply type, JAE has proposed a rack and panel type complex connector with signal contacts to monitor the status and state of charge for the battery or power module. The DW family includes multiple series to fit the needs of several key markets in power and energy storage that range from small to mid-range power as well as high power energy storage applications.

DW05 Connectors

JAE Electronics DW05 Connectors provides a safe, secure, robust connection for high 150A-class high current applications. JAE DW05 Connectors feature a finger keep-out and keyed mating for unmistakable mating and safe connecting. JAE Electronics DW05 contact has multiple points of contact to provide power in a highly reliable connection ideal for a broad range of applications.