E2581KS061

Pervasive Displays
341-E2581KS061
E2581KS061

メーカ:

詳細:
電子ペーパーディスプレイ - ePaper 5.8" EPD, wide temperature, fast update, w.iTC

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 42

在庫:
42
すぐに出荷可能
取寄中:
102
予想2026/03/02
工場リードタイム:
20
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥4,056 ¥4,056

製品属性 属性値 属性の選択
Pervasive Displays
製品カテゴリー: 電子ペーパーディスプレイ - ePaper
RoHS:  
5.8 in
720 x 256
SPI
150.9 mm x 57.8 mm x 0.9 mm
49.408 mm x 138.96 mm
8.59 mA
3 V
- 15 C
+ 60 C
ブランド: Pervasive Displays
表示モード: Transmissive
製品: TFT LCD Displays
製品タイプ: TFT Displays
シリーズ: ITC
工場パックの数量: 102
サブカテゴリ: Displays
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
854370000
CAHTS:
8543700000
USHTS:
8543708900
TARIC:
8543700500
ECCN:
EAR99

Electronic Paper Displays - ePaper

Pervasive Displays Electronic Paper Displays (EPD) - ePaper are a-Si, active matrix TFTs featuring ultra-low power consumption and SPI interface. These electronic paper displays offer black, white, red, and yellow colors named as Spectra 4. The Spectra 4 can display yellow colors and is fully hardware compatible with the existing driving circuit of Spectra Red (black-white-red) screens, ideally suited for high-impact messages. The EPD panel requires little power to update and no power to maintain an image because of its bi-stable nature. These electronic paper displays feature a wide viewing angle - nearly 180° and are extra thin and light. The electronic paper displays operate at -10°C to 35°C optimal storage temperature range and 0°C to 40°C ambient temperature range. These electronic paper displays are RoHS compliant. The electronic paper displays are ideally used in Electronic Shelf Labels (ESL), reusable containers, and badges.

Wide Temperature E-ink Displays

Pervasive Displays Wide Temperature E-ink Displays are a-Si, active matrix TFT Electronic Paper Display (EPD) panels with high resolutions. The high resolutions help these display panels to display fine patterns. The wide temperature E-ink displays operate between -15°C to 60°C temperature range with 0°C to 50°C fast update technology. These display panels exhibit bi-stable nature that results in ultra-low power consumption for updating an image and needs no power to maintain an image. The wide temperature E-ink displays feature super wide viewing angles, SPI interfaces, and extra thin and light structures. Typical applications include the Internet of Things (IoT), Electronic Shelf Labels (ESL), reusable containers, badges, identification and access, 1D/2D barcodes, and smart tags.