EZP-E50556MTA

Panasonic
667-EZP-E50556MTA
EZP-E50556MTA

メーカ:

詳細:
フィルムコンデンサ 500VDC 55uF 10% MPP L/S=37.5mm

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 149

在庫:
149 すぐに出荷可能
工場リードタイム:
17 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥2,481.6 ¥2,482
¥2,041.6 ¥20,416
¥1,862.4 ¥93,120
¥1,771.2 ¥177,120
¥1,670.4 ¥835,200

製品属性 属性値 属性の選択
Panasonic
製品カテゴリー: フィルムコンデンサ
RoHS:  
55 uF
500 VDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
41.5 mm (1.634 in)
30 mm (1.181 in)
DC Link Film Capacitors
10 %
4 Pin
4.1 mOhms
51 mm (2.008 in)
Straight
- 40 C
+ 85 C
EZP-E
Bulk
ブランド: Panasonic
リード線の直径: 1.2 mm
製品タイプ: Film Capacitors
工場パックの数量: 100
サブカテゴリ: Capacitors
タイプ: Metallized Polypropylene Film Capacitors
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853225000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

EZP-E DC Link Film Capacitors

NEW! Panasonic has expanded the EZP-E series Metallized Polypropylene DC Link Film Capacitor line to include 500 and 1300VDC options in small package sizes. Panasonic NEW EZP-E Series Metallized Polypropylene DC Link Film Capacitors are recommended for DC linkage applications within a wide array of industries. EZP-E Series DC Link Film Capacitors are available in both 800 and 1100VDC options in small package sizes. Panasonic's built-in fuse function, combined with the small case size of these film capacitors make them appropriate for a variety of industrial applications requiring DC linkage, such as automotive, machinery, and green energy. Built-in fuse functionality ensures that EZP-E Series parts open in the event of an unlikely failure, rather than creating a short circuit situation.

EZP-E Polypropylene DC Film Capacitors

Panasonic EZP-E Series Metalized Polypropylene DC Link Film Capacitors are recommended for DC linkage applications within a wide array of industries. EZP-E Series DC Link Film Capacitors are available in both 800VDC and 1100VDC options in small package sizes. Panasonic built-in fuse function, combined with the small case size of these film capacitors, make them appropriate for a variety of industrial applications requiring DC linkage, such as automotive, machinery, and green energy. Built-in fuse functionality ensures that EZP-E Series parts open in the event of an unlikely failure, rather than creating a short circuit situation. 

高分子/フィルムMLCC代替品

Panasonic高分子/フィルムMLCC代替品は、複数のMCLLを1つの高分子コンデンサに置き換える機会を実現しています。これらの高分子ベースのコンデンサには、電気特性、安定性、寿命、信頼性、安全性、ライフサイクルコストに関して、従来の電解およびセラミックコンデンサによる性能エッジがあります。さまざまな高分子およびハイブリッド・コンデンサには、最適な電圧、周波数特性、環境状態、および他のアプリケーション要件の観点から、独特のスイートスポットがあります。高分子コンデンサには、層状高分子アルミ、巻き線高分子アルミ、高分子タンタル、高分子ハイブリッドの主要な4種類があります。各タイプは、電解質および電極材、パッケージ、アプリケーション・ターゲットが異なります。