FCA12104_IRIS

Ledil
928-FCA12104IR
FCA12104_IRIS

メーカ:

詳細:
LEDレンズとアセンブリ Round Assembly 9 Degrees FWHM

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 18

在庫:
18 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,566.4 ¥1,566
¥1,219.2 ¥12,192
¥862.4 ¥72,442
¥843.2 ¥424,973
¥841.6 ¥848,333
10,038 見積り

製品属性 属性値 属性の選択
Ledil
製品カテゴリー: LEDレンズとアセンブリ
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
Cree, Nichia
38 mm
9 deg
Tray
ブランド: Ledil
高さ: 27.7 mm
工場パックの数量: 42
様式: Round
サブカテゴリ: LED Lighting
末端様式: Pin, Tape, Screw
単位重量: 20 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
9405920000
USHTS:
9002909500
TARIC:
9405920090
ECCN:
EAR99

IRIS Spot Lenses

LEDiL IRIS Spot Lenses are high efficient spot beam optic family that support a wide range of LED sizes from 3535 to 7070 beam angles from 4° to 17°. LEDiL IRIS Spot Lenses are ideal for applications where high cd/lm peak and narrow beam are required like narrow floodlights, accent lights, and searchlights.

Infrared Optics Family

LEDiL Infrared Optics Family offers a wide variety of IR reflectors, lenses, and holders to provide complete options for IR LEDs. This infrared family has many advantages over visible light in surveillance applications. It keeps lighting discreet and helps to conceal the camera's viewing direction. Infrared optics are invisible to the human eye and are suitable for long-distance illumination. Typical applications for LEDiL Infrared Optics include surveillance of large areas and spaces, military applications, and night vision systems.