FLTR75V05Z

OmniOn Power
894-FLTR75V05Z
FLTR75V05Z

メーカ:

詳細:
EMIフィルタ回路 75Vdc 5A Through Hole

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 303

在庫:
303
すぐに出荷可能
取寄中:
224
予想2026/02/19
工場リードタイム:
21
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥4,160 ¥4,160
¥3,416 ¥34,160
¥3,156.8 ¥78,920
¥2,974.4 ¥148,720
¥2,971.2 ¥297,120
¥2,696 ¥603,904
1,120 見積り

製品属性 属性値 属性の選択
OmniOn Power
製品カテゴリー: EMIフィルタ回路
RoHS:  
75 VDC
5 A
Solder Pin
FLTR
ブランド: OmniOn Power
製品タイプ: EMI Filter Circuits
工場パックの数量: 224
サブカテゴリ: Filters
別の部品番号: CC109102654
単位重量: 12 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
854800000
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

DC Line Filter Modules

OmniOn Power™ DC Line Filter Modules are designed to reduce the conducted common-mode and differential-mode noise on input or output lines of high-frequency switching power supplies. They are available in current ratings of 5A, 7A, 10A, 12A, and 20A in both surface mount and through-hole versions. OmniOn Power DC Line Filter Modules enable engineers to meet the requirements of EMI standards CISPR 22 (EN55022) and FCC Class B.

GE Energy (Formerly Lineage Power) FLT / FLTR Series Filter Modules

Introduced by Mouser in 2006, the GE Energy (Formerly Lineage Power) FLT / FLTR Series Filter Modules are small, low-profile modules with a 75Vdc input voltage maximum. The FLT Series feature a cost-efficient open frame design and operate up to 7A in an ambient temperature of -40ºC to 85ºC. The GE Energy (Formerly Lineage Power) FLT Series Filter Modules are optimized for use with DC-DC converter modules to significantly reduce the conducted differential and common-mode noise returned to the power source. The FLTR series is encapsulated in a small, nonconductive plastic case and operates up to 10A in ambient temperatures from -40ºC to 100ºC and is PCB mountable.