FN2030BZ-16-06

TE Connectivity / Schaffner
631-FN2030BZ-16-06
FN2030BZ-16-06

メーカ:

詳細:
パワーラインフィルタ 16A MEDICAL SRGE PLSE PROTECTION

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 19

在庫:
19 すぐに出荷可能
工場リードタイム:
16 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥6,598.4 ¥6,598
¥5,385.6 ¥53,856
¥5,219.2 ¥104,384
¥5,132.8 ¥307,968

製品属性 属性値 属性の選択
TE Connectivity
製品カテゴリー: パワーラインフィルタ
RoHS:  
1-Phase Single-Stage Filter
250 VAC
16 A
Faston
0 A
FN2030
0 Hz to 400 Hz
ブランド: TE Connectivity / Schaffner
高さ: 40.3 mm
長さ: 64.8 mm
最高動作温度: + 100 C
最低動作温度: - 25 C
製品タイプ: Power Line Filters
工場パックの数量: 20
サブカテゴリ: Power Condition
幅: 49.8 mm
別の部品番号: 804002-SF
単位重量: 225 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
8504500001
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8548000000
KRHTS:
8504509090
TARIC:
8532290000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Schaffner FN2030 Series EMI Filters

Schaffner FN2030 Series EMI Filters feature current ratings from 1 to 30A, high performance filter attentuation, and high differential-mode attenuation. They are available in medical and safety versions, and with optional overvoltage protection. Applications for Schaffner FN2030 EMI Filters include electrical and electronic equipment, consumer goods, household equipment, medical equipment, and various noisy applications requiring high filter performance.

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

Power Line Filters for Medical Devices

TE Connectivity / Schaffner Power Line Filters for Medical Devices pass the desired input of 50/60Hz power frequency and block the flow of "noise." All filters provide a high conducted attenuation performance (based on chokes with high-saturation resistance or high-permeable core material) and great thermal behavior. TE Connectivity / Schaffner Power Line Filters for Medical Devices meet IEC61000-4-2 ESD, IEC61000-4-3 radiated susceptibility, and IEC61000-4-8 magnetic field requirements.