FN3268-7-44

TE Connectivity / Schaffner
631-FN3268-7-44
FN3268-7-44

メーカ:

詳細:
パワーラインフィルタ 7A 4.5mA RFI FILTER Regeneration Units

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 3

在庫:
3
すぐに出荷可能
取寄中:
10
予想2026/05/04
工場リードタイム:
18
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥36,230.4 ¥36,230
¥34,638.4 ¥346,384
¥33,600 ¥1,680,000
100 見積り

製品属性 属性値 属性の選択
TE Connectivity
製品カテゴリー: パワーラインフィルタ
RoHS:  
3-Phase EMC/RFI Filter
520 VAC
7 A
Chassis Mount
Terminal Block
2.5 mA
FN3268
0 Hz to 60 Hz
ブランド: TE Connectivity / Schaffner
コンプライアンス: UL; CSA; IEC/EN
高さ: 70 mm
長さ: 160 mm
最高動作温度: + 100 C
最低動作温度: - 25 C
製品タイプ: Power Line Filters
工場パックの数量: 10
サブカテゴリ: Power Condition
幅: 40 mm
別の部品番号: 810313-SF
単位重量: 500 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
854800000
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
KRHTS:
8504509090
TARIC:
8532290000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

FN3268 3-Phase EMC/EMI Filters

TE Connectivity / Schaffner FN3268 3-Phase EMC/EMI Filters are designed for installations with RCD (Residual Current Device). These filters can significantly reduce leakage and ground currents caused by long cables, as well as prevent fault shut-downs from RCDs. This low-leakage current series features a patented design for avoiding early saturation and ringing effects.

Power Line Filters for Medical Devices

TE Connectivity / Schaffner Power Line Filters for Medical Devices pass the desired input of 50/60Hz power frequency and block the flow of "noise." All filters provide a high conducted attenuation performance (based on chokes with high-saturation resistance or high-permeable core material) and great thermal behavior. TE Connectivity / Schaffner Power Line Filters for Medical Devices meet IEC61000-4-2 ESD, IEC61000-4-3 radiated susceptibility, and IEC61000-4-8 magnetic field requirements.