FN9289B-6-06

TE Connectivity / Schaffner
631-FN9289B-6-06
FN9289B-6-06

メーカ:

詳細:
ACパワーエントリモジュール 6A SINGLE STAGE FLTR SNAP-IN MEDICAL

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 30

在庫:
30 すぐに出荷可能
工場リードタイム:
16 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥6,216 ¥6,216
¥5,201.6 ¥52,016
¥4,854.4 ¥121,360
¥4,755.2 ¥190,208
¥4,622.4 ¥554,688
¥4,353.6 ¥1,219,008

製品属性 属性値 属性の選択
TE Connectivity
製品カテゴリー: ACパワーエントリモジュール
RoHS:  
Inlets
Switched
Filtered
Yes
6 A
250 VAC
Panel Mount
Faston
IEC-320 C-14
Single-Stage Filters
FN9280
Bulk
ブランド: TE Connectivity / Schaffner
可燃性等級: UL 94 V-2
高さ: 55,6 mm
筐体材質: Aluminum
インダクタンス: 780 uH
長さ: 46.2 mm
最高動作温度: + 85 C
最低動作温度: - 25 C
製品タイプ: AC Power Entry Modules
工場パックの数量: 40
サブカテゴリ: Power Entry
幅: 28.4 mm
別の部品番号: 812253-SF
単位重量: 104 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
854800000
CNHTS:
8536690000
CAHTS:
8548000000
USHTS:
8548000000
KRHTS:
8504509090
TARIC:
8536699099
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

EMC/EMI Filters for Medical Devices

TE Connectivity / Schaffner EMC/EMI Filters for Medical Devices offer a frequency range of 150kHz to 30MHz and a 50Ω rating. These EMC/EMI Filters feature a wide variety of amperage ratings, fuse options, and mouting possibilities, designed to offer the desired solution. Schaffner EMC/EMI Filters for Medical Devices are ideal for ultrasound systems and ventilators. 

FN9280 & FN9290 Ultra-Compact IEC Inlet Filters

TE Connectivity / Schaffner FN9280 and FN9290 Ultra-Compact IEC Inlet Filters are versatile power entry modules available as a single-stage filter (FN 9280) or dual-stage filter (FN 9290). The inlet filters feature rated currents up to 10A, a dual fuse holder, a 2-pole rocker switch, good conducted attenuation performance, and Faston or spring cage terminals. These power modules also offer a maximum continuous operating voltage of 250VAC, operating temperature range from -25°C to +85°C (25/85/21), and deep-drawn iron-sheet housing for the best possible shielding against magnetic fields.