FP14415_LISA2-O-CLIP

Ledil
928-14415LISA2OCLIP
FP14415_LISA2-O-CLIP

メーカ:

詳細:
LEDレンズとアセンブリ Lens round 10mm(D)7.13mm(H)

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 238

在庫:
238 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥518.4 ¥518
¥368 ¥3,680
¥332.8 ¥16,640
¥331.2 ¥33,120
¥260.8 ¥130,400
¥248 ¥496,000
¥244.8 ¥1,468,800

製品属性 属性値 属性の選択
Ledil
製品カテゴリー: LEDレンズとアセンブリ
RoHS:  
REACH - SVHC:
LED Lenses
Lens Holder Assembly
Cree, Lumileds, Seoul
10 mm
Bulk
ブランド: Ledil
高さ: 8.6 mm
工場パックの数量: 100
様式: Round
サブカテゴリ: LED Lighting
末端様式: Clip
単位重量: 680 mg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
9002909500
ECCN:
EAR99

Infrared Optics Family

LEDiL Infrared Optics Family offers a wide variety of IR reflectors, lenses, and holders to provide complete options for IR LEDs. This infrared family has many advantages over visible light in surveillance applications. It keeps lighting discreet and helps to conceal the camera's viewing direction. Infrared optics are invisible to the human eye and are suitable for long-distance illumination. Typical applications for LEDiL Infrared Optics include surveillance of large areas and spaces, military applications, and night vision systems.

LISA2 LED Lighting Lenses

LEDiL LISA2 LED Lighting Lenses are 9.9mm and 10mm in diameter variants with glue or clip compatible with up to 3535 size LED packages. LEDiL LISA2 LED Lighting Lenses come with a small footprint suitable for tight PCB layout. These LED lighting lenses are miniature Total Internal Reflection (TIR) lenses for jewelry shops, reading lights, torches, and headlamps.