FTAS00-10.4AV-4A

NKK Switches
633-FTAS00-10.4AV-4A
FTAS00-10.4AV-4A

メーカ:

詳細:
LCD タッチパネル SWITCH TOGGLE

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
44 20 日内に出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥9,958.4 ¥9,958
¥8,299.2 ¥82,992
¥8,211.2 ¥821,120

製品属性 属性値 属性の選択
NKK Switches
製品カテゴリー: LCD タッチパネル
RoHS:  
Finger, Pen
226.5 mm x 183 mm x 2.1 mm
10 MOhms
FT
ブランド: NKK Switches
使用目的: 4 Wire
最高動作温度: + 70 C
最低動作温度: - 20 C
製品タイプ: Touch Panels
工場パックの数量: 1
サブカテゴリ: Displays
タッチパネル: With Touch Panel
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853650090
CNHTS:
8536500090
USHTS:
8536507000
BRHTS:
85365090
ECCN:
EAR99

FT Series Resistive Touch Screens

NKK FT Series 5-wire, 4-wire, and digital resistive touch screens are engineered to complement the application of choice while offering superior durability and flexibility. NKK FT transparent touch screens include options in multiple sizes and choices of input by finger, gloved finger, or stylus. Whether an application requires the 5-wire or 4-wire technology, the features include metal tails (analog), contact reliability with a connector, and ANR film, eliminating many of the typical visual artifacts. The film surface is non-glare and hard coated for ease of use and integrity of the surface. NKK 5-wire touch screens are highly resistant to static electricity and noise pollution and offer drift-free operation despite any temperature fluctuation. These FT Series devices are ideal for use in a variety of applications, including information kiosks, industrial automation, medical equipment, banking/exchange management systems, and more.

FT 4-Wire Touch Screens with FPC Tails

NKK Switches FT 4-Wire Analog Resistive Touch Screens with FPC Tails offer wider, larger, and narrow frame types with FPC tails for increased continuity and reliability. These NKK touch screens with FPC tails feature decreased tail width. Connector pins changed from 8-pin with 1.25mm pitch to 4-pin with 1.0mm pitch. The tail material of these FT 4-wire screens is upgraded to polyimide resin from polyethylene terephthalate. This tail material ensures advanced flexibility, strength, and resilience against heat. This NKK series also provides film and glass constructed for superior durability and flexibility. These touch screens offer a wide range of panel sizes and tail positions.