FTCU05B

NKK Switches
633-FTCU05B
FTCU05B

メーカ:

詳細:
LCD タッチパネル Control Board

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
32 20 日内に出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥7,363.2 ¥7,363
¥6,604.8 ¥66,048
¥6,456 ¥645,600

製品属性 属性値 属性の選択
NKK Switches
製品カテゴリー: LCD タッチパネル
RoHS:  
5 V
FT
ブランド: NKK Switches
使用目的: 5 Wire
製品タイプ: Touch Panels
工場パックの数量: 1
サブカテゴリ: Displays
タッチパネル: With Touch Panel
別の部品番号: FT-CU05B
単位重量: 27.677 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853650090
CNHTS:
8543709990
USHTS:
8536507000
BRHTS:
85365090
ECCN:
EAR99

FTC Touch Screen Controller Boards

NKK Switches FTC Touch Screen Controller Boards are compatible with USB or RS232C. These high-quality, reliable touchscreen controller boards feature easy integration and replace mouse functionality. The device driver is compatible with Vista and Windows XP Operating Systems (OS). The FTC controller boards ideally operate within a temperature range of -20°C to +70°C.

FT Series Resistive Touch Screens

NKK FT Series 5-wire, 4-wire, and digital resistive touch screens are engineered to complement the application of choice while offering superior durability and flexibility. NKK FT transparent touch screens include options in multiple sizes and choices of input by finger, gloved finger, or stylus. Whether an application requires the 5-wire or 4-wire technology, the features include metal tails (analog), contact reliability with a connector, and ANR film, eliminating many of the typical visual artifacts. The film surface is non-glare and hard coated for ease of use and integrity of the surface. NKK 5-wire touch screens are highly resistant to static electricity and noise pollution and offer drift-free operation despite any temperature fluctuation. These FT Series devices are ideal for use in a variety of applications, including information kiosks, industrial automation, medical equipment, banking/exchange management systems, and more.