FTL410QD4N

Coherent
508-FTL410QD4N
FTL410QD4N

メーカ:

詳細:
光ファイバートランスミッタ、レシーバ、トランシーバ XCVR, QSFP, 4X 10.5Gb/s,40GBASE-SR4,300/400m MMF, Limiting, XLPPI electrical interface, MPO, ROHS compliant, Gen4, E-temp

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 1

在庫:
1 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥25,339.2 ¥25,339
¥21,201.6 ¥254,419

製品属性 属性値 属性の選択
Coherent
製品カテゴリー: 光ファイバートランスミッタ、レシーバ、トランシーバ
RoHS:  
ブランド: Coherent
製品タイプ: Fiber Optic Transmitters, Receivers, Transceivers
工場パックの数量: 4
サブカテゴリ: Fiber Optic
トレードネーム: Finisar
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
851762090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTL410Q QSFP+ Optical Transceivers

Coherent FTL410QE2C QSFP+ Gen2 Optical Transceivers are designed for 40 Gigabit per second links over multi-mode fiber (MMF). These modules comply with the QSFP+ MSA and IEEE 802.3ba 40GBASE-SR43 for 100m links on OM3 fiber. They are also compatible with 10G Base SR for fan-out applications (QSFP+ to 4 SFP+). Digital diagnostics functions are available via an I2C interface, as specified by the QSFP+ MSA. Coherent FTL410Q QSFP+ transceivers are RoHS 6 compliant and lead-free with RoHS Directive 2002/95/EC and Finisar Application Note AN-2038.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.