G125-MH13405L5P

Harwin
855-G125-MH13405L5P
G125-MH13405L5P

メーカ:

詳細:
ヘッダ & ワイヤハウジング Male,Horz,3.3mm,34P PCB Hold dwn no lock

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 281

在庫:
281 すぐに出荷可能
工場リードタイム:
18 週間 表示されている時間を超える工場生産予定時間。
281を超える数量には、最低発注量条件が適用されます。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥2,707.2 ¥2,707
¥2,376 ¥23,760
¥2,312 ¥46,240
¥2,289.6 ¥114,480
¥1,987.2 ¥198,720
¥1,884.8 ¥376,960
¥1,745.6 ¥872,800
¥1,744 ¥1,744,000

製品属性 属性値 属性の選択
Harwin
製品カテゴリー: ヘッダ & ワイヤハウジング
RoHS:  
Headers
Shrouded
34 Position
1.25 mm (0.049 in)
2 Row
1.25 mm (0.049 in)
Board Lock
Solder Pin
Right Angle
Pin (Male)
Gold
3.3 mm (0.13 in)
G125
GECKO
Wire-to-Board
- 65 C
+ 150 C
Cut Tape
ブランド: Harwin
接点材質: Phosphor Bronze
組立国: Not Available
拡散国: Not Available
原産国: GB
定格電流: 2 A
可燃性等級: UL 94 V-0
筺体の色: Green
筐体材質: Nylon
絶縁抵抗: 1 GOhms
ラッチのタイプ: Unlatched
製品タイプ: Headers & Wire Housings
工場パックの数量: 10
サブカテゴリ: Headers & Wire Housings
単位重量: 1.066 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853669000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

Latching G125 Gecko Connectors

Harwin Latching G125 Gecko Connectors provide a low-profile, dual-row cable-to-board and board-to-board interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium. With space and weight a consideration for many high-reliability applications, Latching G125 Gecko Connectors are designed to offer high performance in a miniature package. Pin spacing of 1.25mm and up to 50 contacts per connector offers dense pin counts in a small package. These connectors feature easy-to-use latching hardware that does not require special tooling to mate or disengage.

Gecko 1.25mmピッチ高信頼性コネクタ

Harwin Gecko 1.25mmピッチ高信頼性コネクタは、1000回の嵌合耐久性、信号用に1コンタクトあたり2A、最大電力オプションとして10Aを提供します。この高信頼性コネクタは、高振動や衝撃下でも電気的接触を維持する4フィンガー特許取得済みのコンタクト設計を採用しています。Harwin Gecko 1.25mmピッチの高信頼性コネクタは、1つのコネクタにつき最大50接点まで対応しており、幅広い構成でご利用いただけます。 ハードウェアオプションには、ロックラッチまたはロック前に嵌合するステンレス製ジャックスクリューが含まれます。

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications. 

G125-MH1 1.25mm Pitch High Reliability Connectors

Harwin Gecko G125-MH1 Horizontal 1.25mm Pitch High-Reliability Connectors are capable of withstanding extreme shock, vibration, and temperature while offering a small footprint and low height with increased power to weight ratio. These shrouded connectors are available with through-hole or board-lock mounting in a 6 to 34 position range. The low height of these connectors enables PCBs to be placed closer together to increase miniaturization.