HEP-600-36

MEAN WELL
709-HEP600-36
HEP-600-36

メーカ:

詳細:
電源 - シャーシ実装 601.2W 36V 16.7A Power Supply W/PFC

在庫: 2

在庫:
2
すぐに出荷可能
取寄中:
4
予想2026/04/07
工場リードタイム:
30
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥38,912 ¥38,912
¥37,072 ¥148,288
¥35,424 ¥425,088
¥34,400 ¥688,000

製品属性 属性値 属性の選択
MEAN WELL
製品カテゴリー: 電源 - シャーシ実装
RoHS:  
601.2 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
36 VDC
16.7 A
Enclosed
Industrial
28 mm (1.102 in)
144 mm (5.669 in)
48.5 mm (1.909 in)
HEP-600
ブランド: MEAN WELL
入力周波数: 47 Hz to 63 Hz
負荷調節: Regulated
取り付け様式: Chassis
オープン フレーム/閉鎖: Enclosed
製品: Switching Supplies
製品タイプ: Switching Power Supplies
工場パックの数量: 4
サブカテゴリ: Power Supplies
単位重量: 4 kg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

充電器とインバーター

MEAN WELLのチャージャーとインバータは、定格電力30W~3200Wの製品に対応しており、いろいろ組み合わせるとさまざまなシステムに使用できます。充電は AC/DCを提供してバッテリを充電し、インバータコンバータはバッテリから AC に電力を供給してAC 機器に電力を供給します。MEAN WELLのこれらのチャージャーとインバータは、グリーンエネルギー貯蔵、補助電源、充電器、および他の関連機器に適しています。

HEP-600 Harsh Environment Power Supplies & Charger

MEAN WELL HEP-600 Harsh Environment Power Supplies and Battery Charger are AC/DC devices providing up to 600W with up to 96% efficiency. Housed in an aluminum case filled with heat-conducted silicone, the HEP-600 devices can withstand and perform reliably in applications subjected to high temperature, high humidity, dust, and vibration. The fanless HEP-600 devices from MEAN WELL are available in nine output voltage models that operate within a -40°C to +70°C ambient temperature range with free air convection cooling. These power supplies and battery charger are ideal for use in automation, industrial, security, network, and telecom markets.