HF100/10TP

3M Electronic Solutions Division
517-HF100/10TP
HF100/10TP

メーカ:

詳細:
フラットケーブル 10C,HAL FREE,28AWG STRANDED, .050, 100'

在庫: 25

在庫:
25 すぐに出荷可能
工場リードタイム:
6 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥35,118.4 ¥35,118
¥30,041.6 ¥60,083
¥26,632 ¥133,160
¥25,321.6 ¥253,216
¥22,259.2 ¥556,480
¥20,216 ¥1,010,800
100 見積り

製品属性 属性値 属性の選択
3M
製品カテゴリー: フラットケーブル
RoHS:  
Twisted Cables
10 Conductor
28 AWG
Blue
150 V
30.48 m (100 ft)
Polyolefin (PO), Halogen Free
Copper
7 x 36
- 40 C
+ 105 C
HF100
Roll
ブランド: 3M Electronic Solutions Division
間隔: 0.05 in
製品タイプ: Flat Cables
工場パックの数量: 5
サブカテゴリ: Cable
別の部品番号: 7000043002 80001258229
単位重量: 1 kg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
854449099
CNHTS:
8544492900
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
MXHTS:
85442099
BRHTS:
85444900
ECCN:
EAR99

HF100 Halogen-Free Flat Cables

3M's HF100 features 28AWG stranded ribbon cables with a twist and flat conductor repeat pattern. The series combines 3M’s twist and flat cable technology with a halogen-free polyolefin (PO) dielectric for a differential signaling cable capable of mass termination to broad line of IDC connectors. Rated per UL File E42769, Style 21008, the 3M HF100 series is available in standard and custom twist/flat repeat patterns. 

Twisted Pair Flat Cable

3M Twisted Pair Flat Cable delivers superior signal integrity and performance in demanding electronic applications, making it ideal for high-speed data transmission. The cable provides enhanced noise reduction and crosstalk prevention by joining together the benefits of twisted pair technology with the convenience of a flat cable design. Each pair of conductors features PVC or halogen-free conductor insulation and is twisted to reduce electromagnetic interference (EMI) and crosstalk. The robust construction withstands tough environments, while the flat design offers easy routing and installation in tight spaces for flexibility and space efficiency. 3M Twisted Pair Flat Cable has a 28AWG conductor size and is ideal for industrial electronics, computer systems, telecommunications, and industrial equipment.

Round Conductor Halogen-Free Flat Cables

3M Halogen-Free Flat Cables are constructed with low-smoke zero-halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment. These stranded cables from 3M operate in a broad operating temperature range of -40°C to +105°C. Additional features include zippable primary cable for branching and discrete terminations and 28AWG wire on 0.050" centers (1mm centers for HF625 Series) for mass termination to a broad line of IDC connectors.