HS1225-3R8127-R

Eaton Electronics
504-HS1225-3R8127-R
HS1225-3R8127-R

メーカ:

詳細:
スーパーコンデンサ / ウルトラコンデンサ 120F 3.8V 30%

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 30

在庫:
30 すぐに出荷可能
工場リードタイム:
19 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,640 ¥1,640
¥1,244.8 ¥12,448
¥1,084.8 ¥54,240
¥1,035.2 ¥103,520
¥953.6 ¥476,800
¥926.4 ¥926,400

製品属性 属性値 属性の選択
Eaton
製品カテゴリー: スーパーコンデンサ / ウルトラコンデンサ
RoHS:  
120 F
3.8 VDC
Through Hole
12.9 mm (0.508 in)
27 mm
1000 Hour, 500000 Cycle
200 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 15 C
+ 70 C
HS
Bulk
ブランド: Eaton Electronics
製品タイプ: Supercapacitors / Ultracapacitors
工場パックの数量: 50
サブカテゴリ: Capacitors
タイプ: Cylindrical
単位重量: 3.200 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

CNHTS:
8532290000
TARIC:
8532290000
USHTS:
8532290040
ECCN:
EAR99

HS/HSL Hybrid Cylindrical Cell Supercapacitors

Eaton Electronics HS/HSL Hybrid Cylindrical Cell Supercapacitors offer high reliability, high power, low ESR, and ultra-high capacitance energy storage utilizing proprietary, environmentally friendly materials and processes. These maintenance-free supercapacitors can be applied as the sole energy storage or with batteries to optimize cost, lifespan, and run time. Eaton Electronics HS/HSL Hybrid Cylindrical Cell Supercapacitors are tailored for backup, pulse, and hybrid power systems applications.

EDLC Supercapacitors

Eaton Electronics Supercapacitors are ultra-high capacitance devices utilizing electric double-layer capacitor (EDLC) construction. Combined with high-performance materials, this construction allows Eaton Electronics to provide various capacitor solutions specifically tailored to applications ranging from a few microamps to hundreds of amps.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

コンデンサ

Eatonコンデンサは、電子システムにおいて回路内で電気エネルギーを貯蔵および放出する主要なコンポーネントとして重要な役割を果たしています。これらの2端子受動部品には、絶縁誘電体材質によって仕切られた2つの導電プレートが特徴です。端子に電圧をかけると、電場が発生し、プレートに正および負の電荷が蓄積されます。Eatonは、スーパーキャパシタやフィルムコンデンサを含むさまざまな種類のコンデンサ技術を提供しています。フィルムコンデンサは、その安定性と最小の許容差で知られています。これらのコンデンサは、電気自動車(EV)、充電ステーション、再生可能エネルギーシステム、モータドライブ、無停電電源装置(UPS)、および消費者向けアプリケーションに使用するためにカスタマイズされています。スーパーキャパシタは、迅速な充放電サイクルと高い電力密度が必要なシナリオに理想的です。これらのコンデンサは、車両、スマートメータ、およびさまざまなデバイスでのバックアップ電源として利用されています。

PowerStor® Supercapacitors

Eaton Electronics Supercapacitors provide high capacitance in smaller sizes and the lowest ESR values. Other features include high industrial temperature ranges, outstanding aging characteristics, high efficiency over the full product life, and a demonstrated operating life that exceeds 20 years. These capacitors also provide maximum energy savings and reduced running costs and eliminate the need for routine maintenance. PowerStor / Eaton Supercapacitors are used in alternate energy (solar and wind), medical (X-rays), computer (RAID storage and UPS), and industrial (elevators, forklifts, electric vehicles). They are available in cylindrical (HB, HV, and TV), snap-in cylindrical (XB,XV), and leaded cylindrical (PHB, PHV) types.