JDXFD2T003MSN

Souriau
649-JDXFD2T003MSN
JDXFD2T003MSN

メーカ:

詳細:
丸形プッシュプルコネクタ 3 Power 6 Signal Plug

ライフサイクル:
工場特別発注:
見積もりを取得して、現在の価格、リードタイム、メーカーの発注要件を確認する。
ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
入手不可

価格 (JPY)

製品属性 属性値 属性の選択
Souriau
製品カテゴリー: 丸形プッシュプルコネクタ
RoHS:  
Connectors
Straight Plug
Pin (Male)
9 Contact
2
Panel Mount
Solder Cup
IP68
Black
JDX Hybrid
ブランド: Souriau
接点メッキ: Gold
定格電流: 2 A
製品タイプ: Circular Push Pull Connectors
シェルの素材: Hybrid
外板: Black Chrome
工場パックの数量: 25
サブカテゴリ: Circular Connectors
定格電圧: 700 V
別の部品番号: JDXFD2T003MSN
単位重量: 17.346 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
853669000
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

JDX Hybrid Connectors

Souriau JDX Hybrid Mixed Power and Signal Waterproof Connectors allow designers to integrate 2 or 3 power contacts with 6 to 8 signal contacts in one connector housing. The mixed power and signal design provide a single connector solution for simplified cabling. Rugged enough to withstand the harshest environments, Souriau JDX Hybrid Connectors are waterproof in mated and unmated conditions according to the IP68 standard and offer 360° EMI shielding. Audible, tactile, and visual cues confirm proper mating. The Quick Release Breakaway Coupler disengages at specified pull force levels for safe and quick disconnects. JDX's small footprint enables easy access in space-constrained applications.

Push-Pull Connectors - Metal & Plastic

Souriau Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces and a shielded metal housing for reliable performance in high vibration and shock environments. JBX Push-Pull Connectors offer termination in solder, crimp, PCB, R/A, and PCB contacts and are mechanically keyed to ensure correct polarization and alignment. JDX Hybrid Mixed Power and Signal Waterproof Connectors allow designers to integrate 2 or 3 power contacts with 6 to 8 signal contacts in one connector housing.