KX15-60K4DE

JAE Electronics
656-KX1560K4DE
KX15-60K4DE

メーカ:

詳細:
基板間およびメザニンコネクタ 60p SMT Plug PCB to PCB .8mm

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 132

在庫:
132 すぐに出荷可能
工場リードタイム:
15 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥966.4 ¥966
¥880 ¥8,800
¥833.6 ¥20,840
¥814.4 ¥40,720
¥734.4 ¥73,440
¥611.2 ¥152,800
¥584 ¥584,000
¥561.6 ¥1,404,000

製品属性 属性値 属性の選択
JAE Electronics
製品カテゴリー: 基板間およびメザニンコネクタ
RoHS:  
Plugs
60 Position
0.8 mm (0.031 in)
2 Row
Solder
Straight
6 mm, 9 mm, 12 mm, 15 mm, 18 mm
500 mA
- 40 C
+ 85 C
Gold
Copper Alloy
Polyphenylene Sulfide (PPS)
KX15
Tray
ブランド: JAE Electronics
組立国: Not Available
拡散国: Not Available
原産国: JP
絶縁抵抗: 100 MOhms
製品タイプ: Board to Board & Mezzanine Connectors
工場パックの数量: 1
サブカテゴリ: Board to Board & Mezzanine Connectors
トレードネーム: KX
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
853669000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Board-to-Board Connectors

JAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.

KX Board-to-Board/Mezzanine Connector Plugs

JAE Electronics KX Board-to-Board/Mezzanine Connector Plugs are designed for connection between parallel boards spaced 4mm to 9mm (increments of 1mm). These connector plugs have ribbon-type contacts to ensure reliable electrical continuity while resisting the twisting force of coupling. JAE Electronics KX Board-to-Board/Mezzanine Connector Plugs include a configuration suited for automatic packaging, a sufficient absorbing face, a terminal length easily recognizable by an image processor, and a friction lock less sensitive to vibration and tensile strength. General specifications of the KX Connectors include 20-80 contacts, 0.8mm (two rows) contact spacing, and 70mΩ max. contact resistance.