L60D-R28-W

VCC
593-L60DR28W
L60D-R28-W

Mfr.:

Description:
LED Panel Mount Indicators PANEL MNT INDICATOR RED 28V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
45 deg
Indicators
Red
6 mm
Panel
Wire
Tinted Diffused
17 mA
28 V
635 nm
60 mcd
Dome
L60
Bulk
Brand: VCC
Lens Color: Tinted
Lens Transparency: Diffused
Mounting Method: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
JPHTS:
854141000
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Panel-Mount Indicators

VCC LED Panel-Mount Indicators deliver reliable, long-lasting visual indications for a wide range of applications. These indicators are designed for durability, clarity, and ease of installation and provide enhanced visibility and performance in rugged or demanding environments. With multiple mounting styles, LED colors, voltages, and lens options, VCC’s panel-mount indicators support design flexibility across industrial, commercial, and consumer products.

L60 Series 5.9mm LED Panel Mount Indicators

VCC L60 Series 5.9mm Watertight LED Panel Mount Indicators offer a robust body with drip-proof protection in a small package. The VCC L60 series features tinted diffused LEDs with a reflective chrome-plated body. The L60 Series has a 45º viewing angle, 6" wire leads (24AWG), and a max panel thickness of 0.070". L60 is available in three (5V, 12V, 28V) voltage configurations.

In Stock: 24

Stock:
24
Can Ship Immediately
On Order:
100
Expected 2/2/2027
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥2,813.7 ¥2,814
¥2,212.5 ¥22,125
¥1,783.9 ¥178,390
¥1,659.3 ¥829,650
¥1,617.8 ¥1,617,800
2,500 Quote