LDH-45A-1050

MEAN WELL
709-LDH45A-1050
LDH-45A-1050

メーカ:

詳細:
LED電源 9-18Vin 12-43Vout 1050mA 45.15W TH CC

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 5

在庫:
5
すぐに出荷可能
取寄中:
16
予想2026/02/27
工場リードタイム:
13
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,784 ¥1,784

製品属性 属性値 属性の選択
MEAN WELL
製品カテゴリー: LED電源
RoHS:  
Constant Current (CC)
1.05 A
12 VDC to 43 VDC
45.15 W
9 VDC to 18 VDC
With Dimming
1 Output
Chassis Mount
75 mm (2.953 in)
53 mm (2.087 in)
22.7 mm (0.894 in)
Industrial
LDH-45
ブランド: MEAN WELL
オープン フレーム/閉鎖: Enclosed
製品タイプ: LED Power Supplies
工場パックの数量: 100
サブカテゴリ: Power Supplies
単位重量: 138 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
850440090
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409580
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

LDH-45 DC-DC Step-Up Constant Current LED Driver

MEAN WELL LDH-45 DC-DC Step-Up Constant Current LED Driver is a boost type constant current, high efficiency (95%) product that is available with output currents of 350mA, 500mA, 700mA, and 1050mA. The LDH-45 Series features PWM+ analog dimming and remote ON/OFF control and complies with EN55015. MEAN WELL LDH-45 Drivers are suitable for street lighting, landscape, landscape lighting, and household lighting applications.

LDH DC-DC昇圧・定電流LEDドライバ

Mean Well   LDH DC-DC昇圧・定電流LEDドライバは、250mA~1750mA出力電流範囲および最大96%の効率性を発揮します。これらのドライバには、LDH-25、LDH-45、LDH-65シリーズがあり、短絡、過電圧、低電圧保護が特徴です。LDHドライバは完全にカプセル化されており、自由空気対流による冷却が特徴です。Mean Well   LDH DC-DC昇圧・定電流LEDドライバは、ポータブル照明、LEDソーラー街路照明、LED温室照明に最適です。