LDM100S120-02

Cincon
418-LDM100S120-02
LDM100S120-02

メーカ:

詳細:
LED電源 AC-DC LED Driver, 100 Watt, Single Output, 12VDC Output, Constant Current Mode IP65, No Dimming with Adjustment

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
在庫なし
工場リードタイム:
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥10,809.6 ¥10,810
¥10,038.4 ¥100,384
¥9,884.8 ¥247,120
¥9,576 ¥478,800
¥8,956.8 ¥895,680
250 見積り

製品属性 属性値 属性の選択
Cincon
製品カテゴリー: LED電源
RoHS:  
Constant Current (CC)
8.34 A
12 VDC
100 W
90 VAC to 305 VAC
Without Dimming
1 Output
Chassis Mount
232 mm (9.134 in)
40 mm (1.575 in)
28 mm (1.102 in)
LDM100S
IP65
ブランド: Cincon
オープン フレーム/閉鎖: Enclosed
製品タイプ: LED Power Supplies
工場パックの数量: 1
サブカテゴリ: Power Supplies
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies and Drivers

Cincon LED Power Supplies are available in a 12.72W to 100W output power range with a dimming option. These products feature a 90VAC to 305VAC input voltage range and a power factor correction (PFC) option. Cincon LED Drivers offer output rated current from 350mA to 8.34A and an IP65/IP67 rating with low inrush and ripple noise.

LDM60S & LDM100S AC-DC LED Drivers

Cincon LDM60S and LDM100S AC-DC LED Drivers feature a universal input range of 90VDC to 305VDC or 127VDC to 420VDC with efficiency up to 90%. These modules meet EN55015, EN61000-3-2 Class C while the LDM60S also meets UL1310 Class 2. Other approvals include EN61347-1, EN61347-2-13, and UL8750. They offer an active PFC function, 60W or 100W maximum output power, <0.5W no-load power consumption, and 1VDC to 10VDC dimming function, resistance or DALI (optional). Cincon LDM60S and LDM100S AC-DC LED Drivers provide protection from short circuit, overcurrent, overvoltage, and overtemperature. They come with a three-year warranty.