LGA50D-01DADJSBJ

Advanced Energy / Artesyn
826-LGA50D-01DADJSBJ
LGA50D-01DADJSBJ

メーカ:

詳細:
DC/DCコンバータ - SMD 7.5-14Vi 0.6-5.22Vo 25A Dual Solder-Bump

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
在庫なし
工場リードタイム:
16 週間 工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥4,707.2 ¥4,707
¥4,668.8 ¥23,344
¥3,776 ¥37,760
¥3,734.4 ¥93,360
完全リール(200の倍数で注文)
¥3,734.4 ¥746,880

製品属性 属性値 属性の選択
Advanced Energy
製品カテゴリー: DC/DCコンバータ - SMD
RoHS:  
REACH - SVHC:
Non-Isolated
2 Output
120 W
12 V
7.5 V
14 V
600 mV to 5 V
25 A
600 mV to 5 V
25 A
25.4 mm (1 in)
12.7 mm (0.5 in)
10.6 mm (0.417 in)
Industrial
LGA50-D
ブランド: Advanced Energy / Artesyn
組立国: Not Available
拡散国: Not Available
原産国: PH
最高動作温度: + 85 C
最低動作温度: - 40 C
水分感度: Yes
取り付け様式: SMD/SMT
パッケージ化: Reel
パッケージ化: Cut Tape
製品: Non-Isolated / PoL
製品タイプ: Non-Isolated DC-DC Converters
工場パックの数量: 200
サブカテゴリ: DC-DC Converters
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

CNHTS:
8504409999
USHTS:
8504406007
TARIC:
8504409590
ECCN:
EAR99

LGA-D Non-Isolated PCB Mounted PoL Converters

Advanced Energy / Artesyn LGA-D Non-Isolated PCB Mounted Point-of-Load (PoL) Converters are ideal for space-efficient applications and comprise non-isolated DC-DC converters. Each unit features two independent configurable outputs of 25A, 50W, or 40A, 100W, that can be merged into a single 50A, 100W, or 80A, 200W, output. By paralleling up to four units, users can create a power rail that delivers up to 200A or 320A. Regardless of configuration, the input range is 7.5V to 14V, while the adjustable output voltage of 0.6VDC to 5.2VDC maintains a peak efficiency of 95.5% via PMBus® or an external resistor. Advanced Energy / Artesyn LGA-D PoL Converters are suitable for networking, telecom, enterprise computing, and test and measurement applications.

LGA50D Digital DC/DC Converter Modules

Advanced Energy / Artesyn LGA50D Digital DC/DC Converter Modules are 120W non-isolated converters with 50A single- or 25A dual-output capability in a compact size. Advanced Energy / Artesyn LGA50D DC/DC Converters feature an input of 7.5-14VDC with an output of 0.6-5VDC. The Advanced Energy / Artesyn series is designed to address a wide range of applications requiring low-voltage, high-current power rails, such as graphics and video processing, network, storage, and telecom equipment. The series includes three form/termination options: block pin, solder bump (surface mount), and low-profile packages.