LPV-150-48

MEAN WELL
709-LPV150-48
LPV-150-48

メーカ:

詳細:
LED電源 153.6W 48V 3.2A CV IP67 LED PS

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 14

在庫:
14
すぐに出荷可能
取寄中:
20
予想2026/03/11
工場リードタイム:
14
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥5,328 ¥5,328
¥5,072 ¥25,360
¥4,848 ¥48,480
¥4,704 ¥94,080

製品属性 属性値 属性の選択
MEAN WELL
製品カテゴリー: LED電源
RoHS:  
Constant Voltage (CV)
3.2 A
48 VDC
150 W
180 VAC to 305 VAC, 254 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
191 mm (7.52 in)
63 mm (2.48 in)
37.5 mm (1.476 in)
Industrial
LPV-150
IP67
ブランド: MEAN WELL
最高動作温度: + 65 C
最低動作温度: - 25 C
オープン フレーム/閉鎖: Enclosed
パッケージ化: Bulk
製品タイプ: LED Power Supplies
工場パックの数量: 20
サブカテゴリ: Power Supplies
単位重量: 740 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

LPV(L)-150 Single Output Switching Power Supplies

MEAN WELL LPV(L)-150 150W Single Output Switching Power Supplies are specifically designed for LED lighting and LED moving sign applications such as LED lighting, signage, and channel lettering. These devices feature an IP67-rated design that is viable in outdoor environments and complete protection functions/safety approvals. The LPV(L)-150 150W Single Output Switching Power Supplies from MEAN WELL also provide constant voltage mode in a -25°C to +65°C operating temperature range. The LPV-150 are offered in 12V, 15V, 24V, 36V, and 48V models while the LPVL-150 comes in 12V and 24V models.