M22-CK02

Eaton Electrical
504-M22-CK02
M22-CK02

メーカ:

詳細:
スイッチコンタクトブロック/スイッチキット CONTACT BLOCK 2NC CAGE CLAMP

ライフサイクル:
Mouser 初

在庫: 7

在庫:
7 すぐに出荷可能
工場リードタイム:
1 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥6,262.4 ¥6,262
¥5,323.2 ¥53,232
¥4,988.8 ¥124,720
¥4,752 ¥237,600
¥4,524.8 ¥452,480
¥4,241.6 ¥1,060,400

製品属性 属性値 属性の選択
Eaton
製品カテゴリー: スイッチコンタクトブロック/スイッチキット
Contact Blocks
2 NC
22.5 mm Pushbutton Switches
M22 Series
Panel Mount
Spring Clamp
ブランド: Eaton Electrical
色: Black
高さ: 39.116 mm
照明: Non-Illuminated
長さ: 26.162 mm
製品タイプ: Switch Contact Blocks / Switch Kits
シリーズ: M22
工場パックの数量: 1
サブカテゴリ: Switch Accessories
幅: 29.972 mm
単位重量: 19.504 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
853890000
USHTS:
8538908180
ECCN:
EAR99

M22 Switch Contact Blocks

Eaton Electrical M22 Switch Contact Blocks/Switch Kits are non-illuminated emergency stop contact blocks. These contact blocks feature IP20, IP66, NEMA 4X, and 13 environmental ratings. The M22 switch contact blocks are ideal to use with 22.5mm pushbutton switches. These contact blocks are compliant with GoST-R, CE marked, and Bureau Veritas.

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.