M22-K10

Eaton Electrical
504-M22-K10
M22-K10

メーカ:

詳細:
スイッチコンタクトブロック/スイッチキット CONTACT BLOCK 1NO SCREW TERM

ライフサイクル:
Mouser 初

在庫状況

在庫:
0

この製品は入荷待ちとして購入することができます。

工場リードタイム:
3 週間 工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥2,454.4 ¥2,454
¥2,084.8 ¥20,848
¥1,953.6 ¥48,840
¥1,860.8 ¥93,040
¥1,771.2 ¥177,120
¥1,660.8 ¥415,200
¥1,582.4 ¥791,200
¥1,505.6 ¥1,505,600

製品属性 属性値 属性の選択
Eaton
製品カテゴリー: スイッチコンタクトブロック/スイッチキット
Contact Blocks
1 NO
22.5 mm Pushbutton Switches
Panel Mount
Screw
ブランド: Eaton Electrical
色: Black
高さ: 6.35 mm
照明: Non-Illuminated
長さ: 31.75 mm
製品タイプ: Switch Contact Blocks / Switch Kits
シリーズ: M22
工場パックの数量: 1
サブカテゴリ: Switch Accessories
幅: 29.972 mm
単位重量: 18.144 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
853890000
CNHTS:
8531809000
USHTS:
8538908180
ECCN:
EAR99

M22 Switch Contact Blocks

Eaton Electrical M22 Switch Contact Blocks/Switch Kits are non-illuminated emergency stop contact blocks. These contact blocks feature IP20, IP66, NEMA 4X, and 13 environmental ratings. The M22 switch contact blocks are ideal to use with 22.5mm pushbutton switches. These contact blocks are compliant with GoST-R, CE marked, and Bureau Veritas.

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.