M300-3240696M1

Harwin
855-M300-3240696M1
M300-3240696M1

メーカ:

詳細:
ヘッダ & ワイヤハウジング M300, 3MM, 6P 2R MALE HSG W/JSCREW

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 462

在庫:
462 すぐに出荷可能
工場リードタイム:
7 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥812.8 ¥813
¥689.6 ¥6,896
¥646.4 ¥16,160
¥616 ¥30,800
¥585.6 ¥58,560
¥548.8 ¥137,200
¥523.2 ¥261,600
¥496 ¥496,000
¥467.2 ¥1,168,000

製品属性 属性値 属性の選択
Harwin
製品カテゴリー: ヘッダ & ワイヤハウジング
RoHS:  
Wire Housings
Plug Housing
6 Position
3 mm (0.118 in)
2 Row
Cable Mount / Free Hanging
Crimp
Straight
Pin (Male)
M300
22 AWG to 18 AWG
- 65 C
+ 175 C
ブランド: Harwin
筺体の色: Green
筐体材質: Polyamide (PA)
絶縁抵抗: 100 MOhms
製品タイプ: Headers & Wire Housings
工場パックの数量: 1
サブカテゴリ: Headers & Wire Housings
単位重量: 1.404 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853669000
CNHTS:
8538900000
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M300 3.00mm Pitch Headers & Wire Housings

Harwin M300 3.00mm Pitch Headers and Wire Housings are a range of male and female, rectangular, fully shrouded, unsealed connectors with a temperature range of -65°C to +175°C. The M300 contains 3-contact Single Row and 6- or 10-contact Double Row connectors, capable of board-to-board, cable-to-board, and cable-to-cable configurations. Hard acid gold-plated (98% purity) for high performance and long service life, the cable contacts are barrel-crimp style and are replaceable in the housing. The cable housings have a low-profile potting wall to allow for back-potting that provides additional strain relief and some sealing.

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications.