M40-3200545R

Harwin
855-M40-3200545R
M40-3200545R

メーカ:

詳細:
ヘッダ & ワイヤハウジング 2X5P SMT PIN HEADER 1.00MM DIL

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 1,380

在庫:
1,380 すぐに出荷可能
工場リードタイム:
11 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥310.4 ¥310
¥264 ¥2,640
¥225.6 ¥22,560
¥217.6 ¥54,400
¥192 ¥96,000
完全リール(800の倍数で注文)
¥179.2 ¥143,360
¥172.8 ¥414,720
¥168 ¥806,400

製品属性 属性値 属性の選択
Harwin
製品カテゴリー: ヘッダ & ワイヤハウジング
RoHS:  
Headers
Shrouded
10 Position
1 mm (0.039 in)
2 Row
1 mm (0.039 in)
SMD/SMT
Solder
Straight
Pin (Male)
M40
- 40 C
+ 105 C
Reel
Cut Tape
ブランド: Harwin
製品タイプ: Headers & Wire Housings
工場パックの数量: 800
サブカテゴリ: Headers & Wire Housings
単位重量: 157 mg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853669000
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M40 1.0mm Board-to-Board SMT Connectors

Harwin M40 1.0mm Board-to-Board SMT Connectors feature a range of surface-mount pin headers and sockets designed to provide a cost-effective solution for secure and highly reliable PCB-to-PCB connections. The M40 series offer a low-profile design and a dual-beam contact system, allowing designers to reduce PCB sizes without sacrificing connector reliability. The small contact spacing of 1.00mm makes Harwin M40 connectors ideal for use in confined spaces such as handheld devices, consumer electronics, and industrial control systems.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.