MAASJ063SD7104KFCA01

TAIYO YUDEN
963-MAASJ063SD7104KF
MAASJ063SD7104KFCA01

メーカ:

詳細:
積層セラミックコンデンサ MLCC - SMD/SMT 6.3V 0.1uF X7T 0201 10% AEC-Q200

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 34,249

在庫:
34,249 すぐに出荷可能
工場リードタイム:
13 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
パッケージング:
完全リール(15000の倍数で注文)

価格 (JPY)

数量 ユニット価格
合計 額
カットテープ/ MouseReel™
¥30.4 ¥30
¥17.8 ¥178
¥10.7 ¥1,070
¥8.5 ¥4,250
¥7.7 ¥7,700
¥6.9 ¥17,250
¥6.2 ¥31,000
¥5.6 ¥56,000
完全リール(15000の倍数で注文)
¥5 ¥75,000
† ¥750 MouseReel™の料金が追加され、ショッピングカートに加算されます。すべてのMouseReel™の注文は、キャンセルおよび返品できません。

製品属性 属性値 属性の選択
TAIYO YUDEN
製品カテゴリー: 積層セラミックコンデンサ MLCC - SMD/SMT
RoHS:  
0.1 uF
6.3 VDC
X7T
10 %
0201
0603
SMD/SMT
Standard
- 55 C
+ 125 C
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.3 mm (0.012 in)
Automotive MLCCs
AEC-Q200
MAAS
Reel
Cut Tape
MouseReel
ブランド: TAIYO YUDEN
製品タイプ: Ceramic Capacitors
工場パックの数量: 15000
サブカテゴリ: Capacitors
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
853224000
CNHTS:
8532241000
USHTS:
8532240020
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive-Grade Products

TAIYO YUDEN Automotive-Grade Products consist of AEC-Q200 qualified and TS-16949 factory-certified multilayer ceramic capacitors (MLCCs), inductors, and ferrite beads that withstand the harsh conditions required of automotive applications.  Featuring long lifetimes and low failure rates, these high-reliability components are also suitable for industrial equipment and medical equipment. TAIYO YUDEN uses its own raw materials and advanced technologies for greater control and flexibility on the assembly line.

EIA Automotive Surface-Mount Capacitors

TAIYO YUDEN EIA Automotive Surface-Mount Capacitors feature X7R and X7T configurations and are AEC-Q200 qualified. These MAAS series capacitors are offered in compact 0402 and 0201 package sizes with a voltage range from 6.3V to 100V, a capacitance range from 220pF to 1μF, and a tolerance of 10% or 20%. TAIYO YUDEN EIA Automotive Surface-Mount Capacitors are optimized for automotive use. Additional applications include industrial, medical, and consumer.

車載用積層セラミックコンデンサ

Taiyo Yudenの車載用積層セラミックコンデンサ(MLCC)は、自動車のボディ/シャシー、パワートレイン、安全装置、インフォテインメントなどの最新のデザインに最適です。この高信頼性部品は、産業機器、通信インフラ、医療機器などにも使用されています。Taiyo YudenのAEC-Q200準拠MLCCは、長寿命および低い故障率を特長とし、幅広い静電容量、電圧、サイズを取り揃えています。

積層セラミックコンデンサ

Taiyo Yuden積層セラミックコンデンサは、革新的な材料技術とシート薄層化技術を活用して設計されています。これらの材料と技術によって粒子レベルでのプロセス制御が可能になっており、サイズの縮小と同時にさらなる大容量を実現するうえで必要な層(レイヤー)の数を増やすことができます。積層セラミックコンデンサファミリの各層の厚さは、もっとも薄いところでわずか0.6μmであり、層の数は最大で1000層に達します。Taiyo Yuden積層セラミックコンデンサは、スマートフォン、タブレットPC、TV、電源、一般的なデジタル回路、DC/DCコンバータといった高性能デジタル機器、およびAEC-Q200に準拠したMLCC、自動車アプリケーションを対象としています。

MAAS Automotive Multilayer Ceramic Capacitors

TAIYO YUDEN MAAS Automotive Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified capacitors with high reliability and RoHS/REACH compliance. These capacitors feature an external electrode and plating structure that contribute to the excellent soldering heat resistance. The MAAS MLCCs operate within a temperature range of -55°C to 125°C. Typical applications include automotive powertrain and safety systems, general digital circuits, power supply bypassing capacitors, and smoothing capacitors.

MAASJ063SD7104KFCA01 High Dielectric Type MLCC

TAIYO YUDEN MAASJ063SD7104KFCA01 High Dielectric Type Multilayer Ceramic Capacitor (MLCC) is AEC-Q200 qualified and offers an X7T temperature characteristic. This MLCC features a Cu external electrode and plating structure that contributes to excellent soldering heat resistance. The SMD/SMT device offers 0.1μF ±10% capacitance and 6.3V rated voltage in a 0201/0603 case size (EIA/JIS) that is compliant with RoHS, REACH, and IEC62474 (Ver. D24.00) standards. TAIYO YUDEN MAASJ063SD7104KFCA01 High Dielectric Type is ideal for high-reliability automotive applications such as electronic equipment (powertrain, safety, etc.), general digital circuits, power supply bypass capacitors, and smoothing capacitors.