MCE10US15

XP Power
209-MCE10US15
MCE10US15

メーカ:

詳細:
電源 - 基盤実装 10W PCB mount encapsulated medical AC-DC power supply, single output 15VDC 0.67A

在庫: 18

在庫:
18 すぐに出荷可能
工場リードタイム:
29 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥2,382.4 ¥2,382
¥2,312 ¥11,560
¥2,240 ¥22,400
¥2,145.6 ¥53,640
¥2,001.6 ¥224,179

製品属性 属性値 属性の選択
XP Power
製品カテゴリー: 電源 - 基盤実装
10 W
80 VAC to 264 VAC
1 Output
15 VDC
670 mA
Through Hole
Encapsulated
4 kVAC
50.8 mm
29.2 mm
23.1 mm
MCE10
ブランド: XP Power
寸法: 50.8 mm x 29.2 mm x 23.1 mm
産業: Medical
入力周波数: 47 Hz to 63 Hz
負荷調節: Regulated
最高動作温度: + 70 C
最低動作温度: - 25 C
オープン フレーム/閉鎖: Enclosed
パッケージ化: Tube
製品: AC/DC Output Modules
製品タイプ: AC-DC Power Modules
工場パックの数量: 16
サブカテゴリ: Power Supplies
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

MCE Series 3W to 40W Medical AC-DC Power Supplies

XP Power MCE Series 3W to 40W Medical AC-DC Power Supplies are PCB mount single-output AC-DC power supplies. These power supplies offer single-output voltages ranging from 3.3VDC to 48VDC and power outputs from 3W to 40W. The MCE AC-DC power supplies are designed specifically for medical applications with 2xMOPP isolation and are also suitable for Class II applications. These power supplies are available in open-frame and encapsulated mechanical formats and offer up to 88% high efficiency. The MCE power supplies feature 4kVAC input to output isolation and operate within the -25°C to 70°C temperature range. These AC-DC power supplies conform to the IEC Class II insulation rating and offer overvoltage, overload, and short-circuit protections. Typical applications include medical imaging, patient monitoring, surgical equipment, and patient treatment.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DCグリーン電源モジュール

Mean Well IRM-90 90W AC-DCグリーン電源モジュールは、モノのインターネット(IoT) 、ハンドヘルド機器、通信機器、家電に適しています。このシリーズは、より高いワット数を求める市場の需要を満たすように設計されました。2つのタイプでご用意があります: IRM-90はPCBまたはIRM-90-xSTネジ端子タイプに直接取り付けることができ、代替の取付および配線オプションを提供できます。この装置はコンパクトで、外部EMIフィルタなしでEN55032 Class Bに準拠しており、80VAC ~ 305VAC 入力(北米で277VAC に適しています)、および< 0.21Wの低無負荷電力消費があります。