MIKROE-2175

Mikroe
932-MIKROE-2175
MIKROE-2175

メーカ:

詳細:
ディスプレー開発ツール Riverdi Display 7" Res

在庫: 1

在庫:
1 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥30,560 ¥30,560

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: ディスプレー開発ツール
RoHS:  
On Screen Display Boards
FT812
3.3 V
SPI
ブランド: Mikroe
内容/機能: Riverdi display 7 in, resistive touchscreen
製品タイプ: Display Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
トレードネーム: mikroBUS
表示領域: 7 in
単位重量: 304 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853710000
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8537109170
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Riverdi Display Modules

Mikroe Riverdi Display Modules are high-quality cost-effective displays for use in consumer or industrial applications. There are 23 options including 5" or 7" capacitive touch with black or white bezels. Also available are 3", 4", or 5" resistive touch with metal mounting frames, and bright TFTs for projects not needing touch screens. Each display is powered by an FT8xx graphics controller from FTDI and compatible with MikroElektronika's Visaul TFT.