MIKROE-4508

Mikroe
932-MIKROE-4508
MIKROE-4508

メーカ:

詳細:
電力センサー開発ツール Hall Current 8 Click 120A

在庫: 21

在庫:
21 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥9,348.8 ¥9,349

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: 電力センサー開発ツール
RoHS:  
Add-On Boards
Current Sensor
TLI4971-A120T5
3.3 V
ブランド: Mikroe
寸法: 42.9 mm x 25.4 mm
使用目的: High-Precision Coreless Current Sensor, AC/DC Current Measurement Applications
インタフェース タイプ: Analog
最高動作温度: + 105 C
最低動作温度: - 40 C
製品タイプ: Current Sensor Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Hall Current 8 Click

Mikroe Hall Current 8 Click contains a precise solution for AC/DC current sensing. The board features the Infineon Technologies TLI4971-A025T5 high-precision coreless current sensor for industrial/consumer applications. The TLI4971-A025T5 has an analog interface and two fast overcurrent detection outputs, which support the protection of the power circuitry. Galvanic isolation is also provided according to the magnetic sensing principle. Infineon's monolithic Hall technology enables accurate and highly linear measurement of currents with a full scale up to 25A.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.