MM900EV-LITE

Bridgetek
895-MM900EV-LITE
MM900EV-LITE

メーカ:

詳細:
開発ボードとキット - その他のプロセッサ FT90 Dev Module A micro-B USB

在庫状況

在庫:
0

この製品は入荷待ちとして購入することができます。

最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥5,192 ¥5,192

製品属性 属性値 属性の選択
Bridgetek
製品カテゴリー: 開発ボードとキット - その他のプロセッサ
RoHS:  
MM900
Development Modules
RISC
FT90x
Bulk
ブランド: Bridgetek
データ バス幅: 32 bit
内容/機能: FT900 module, a FT32, 32-bit microcontroller with 256kB flash memory, 64kB data RAM and 256kB program memory embedded. SD3.0, USB2.0 device, several interface pin headers and connectors included
寸法: 85 mm x 55 mm
インタフェース タイプ: Audio, I2C, SPI, UART, USB
動作供給電圧: 3.3 V, 5 V
製品タイプ: Development Boards & Kits - Other Processors
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 45 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543909000
CAHTS:
8542900000
USHTS:
8542900000
KRHTS:
8542901000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99

MM900EV LITE Development Module

Bridgetek MM900EV LITE Development Module is used to develop and demonstrate the functionality of the FT900 embedded microcontroller. This development module includes microSD card socket support, a hardware reset button, and several headers and connectors. Typical applications for Bridgetek MM900EV LITE Development Module include home security systems, home automation systems, USB capability products, embedded multimedia, and other industrial control systems.

FT90x Series Development Modules

Bridgetek FT90x Series Development Modules include the UMFTPD2A debugger/programmer module, MM900EV1A/2A/3A, and MM900EV LITE development modules. The UMFTPD2A debugger/programmer module provides a USB bridge between the FT90X Eclipse IDE development tools running on a PC and the FT900 1-wire debug pin. The MM900EV provides full hardware feature support for the FT90X processor in a variety of form factors. The MM900EV LITE is a development module for Bridgetek's 32-bit high-performance FT90x Microcontroller family, which is used to develop and demonstrate the functionality of the FT900 Embedded Microcontroller.