MTU1D1212MC

Murata Power Solutions
580-MTU1D1212MC
MTU1D1212MC

メーカ:

詳細:
DC/DCコンバータ - SMD

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 44

在庫:
44 すぐに出荷可能
工場リードタイム:
13 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,230.4 ¥1,230
¥1,224 ¥6,120
¥1,216 ¥12,160
¥1,174.4 ¥29,360
¥1,140.8 ¥68,448
¥1,064 ¥127,680
¥1,032 ¥309,600

製品属性 属性値 属性の選択
Murata
製品カテゴリー: DC/DCコンバータ - SMD
RoHS:  
Isolated
2 Output
1 W
12 V
10.8 V
13.2 V
12 V
42 mA
- 12 V
42 mA
1 kV
SMD-5 Module
8.4 mm
8.2 mm
8.5 mm
Industrial
MTU1
アプリケーション: Industrial
ブランド: Murata Power Solutions
寸法: 8.4 mm x 8.2 mm x 8.5 mm
入力電圧: 10.8 V to 13.2 V
最高動作温度: + 85 C
最低動作温度: - 40 C
取り付け様式: SMD/SMT
パッケージ化: Tube
製品: Isolated
製品タイプ: Isolated DC-DC Converters
工場パックの数量: 60
サブカテゴリ: DC-DC Converters
単位重量: 750 mg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
850440090
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

MTU1 DC-DC Converters

Murata Power Solutions MTU1 DC-DC Converters are a new range of miniature surface mount, high-performance 1W isolated DC-DC converters. Murata Power Solutions' MTU1 DC-DC Converters offer single isolated output, typical efficiency up to 88%, a footprint reduction of over 50% from the previous generation of 1W SMD DC-DC, and 1W of available output power over the full industrial temperature range of -40ºC to +85ºC.

MTU1 DC-DC Converters - EXPANSION

Murata Power Solutions MTU1 DC-DC Converter series has been expanded. Now included in the Single Output offering is a 5V Single Output model. In addition, a selection of Dual Output models is available.
Learn more.
 
The MTU1 Series DC-DC Converters from Murata Power Solutions is a new range of miniature surface mount, high-performance 1W isolated DC-DC converters. Murata Power Solutions' MTU1 DC-DC Converters offer single and dual isolated output, typical efficiency up to 88%, a footprint reduction of over 50% from the previous generation of 1W SMD DC-DC, and 1W of available output power over the full industrial temperature range of -40ºC to 85ºC. The MTU1 offers greater efficiency and improved regulation performance for applications where a wide output voltage variation can not be tolerated. Other MTU1 Series features and benefits include 1kVDC isolation, UL 94V-0 package material, 5V & 12V input, toroidal magnetics, multi-layer ceramic capacitors, and 5V, 9V, 12V & 15V output. View the entire MTU1 series.