NC4MP-B

Neutrik
568-NC4MP-B
NC4MP-B

メーカ:

詳細:
XLR コネクタ 4C MALE BLACK GOLD CONTACTS

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 989

在庫:
989 すぐに出荷可能
工場リードタイム:
7 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,139.2 ¥1,139
¥1,070.4 ¥10,704
¥1,032 ¥103,200
¥982.4 ¥196,480
¥952 ¥476,000
¥900.8 ¥900,800
¥883.2 ¥1,766,400
5,000 見積り

製品属性 属性値 属性の選択
Neutrik
製品カテゴリー: XLR コネクタ
RoHS:  
REACH - SVHC:
Receptacles
Standard XLR
4 Position
Male
Solder Cup
Chassis Mount
Gold
Straight
P
ブランド: Neutrik
色: Black
接点材質: Brass
定格電流: 10 A
製品タイプ: XLR Connectors
工場パックの数量: 100
サブカテゴリ: Audio & Video Connectors
定格電圧: 50 V
単位重量: 26.724 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

データシート

Technical Resources

JPHTS:
853669000
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

XLR Panel-Mount Connectors

NEUTRIK XLR Panel-Mount Connectors are part of almost every aspect of professional audio, such as microphones and lighting systems. They are also used in almost any piece of sound equipment in the entertainment industry. XLR connectors provide professionals with reliable, robust solutions. NEUTRIK XLR Panel-Mount Connectors are easy to assemble and simple to use. NEUTRIK has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings.

Medical Solutions

NEUTRIK Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. NEUTRIK Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in various vital applications, from distributed data to high-definition video, simple sensors to complex hybrid power-and-data solutions, paging to robotic surgical equipment, and more.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.

P Series XLR Connectors

NEUTRIK P Series XLR Connectors are available in male and female for 3- to 6-pin configurations and female for a 7-pin configuration. The P Series offers NEUTRIK's smallest available hard wiring receptacles and largest solder cups for XLR connectors. Male and female P Series connectors use different mounting hole dimensions and do not fit in the same mounting hole. This series is only front mountable and comes as a single piece, with the insert unable to be removed from the shell.