NGE30I12-P1J

MEAN WELL
709-NGE30I12-P1J
NGE30I12-P1J

メーカ:

詳細:
壁掛け式ACアダプタ 30W 12V 2.5A Interchangeable AC Plug 2.1x5.5 DC plug

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
0

この製品は入荷待ちとして購入することができます。

取寄中:
140
予想2026/03/23
420
180
予想2026/05/13
240
予想2026/06/03
工場リードタイム:
16
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥2,304 ¥2,304
¥2,208 ¥11,040
¥2,096 ¥20,960
¥2,048 ¥40,960

製品属性 属性値 属性の選択
MEAN WELL
製品カテゴリー: 壁掛け式ACアダプタ
RoHS:  
Required
Australia, China, Europe, North America, United Kingdom
Interchangeable Plugs
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
30 W
12 VDC
2.5 A
Medical, Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x11)
1.2 m
88.5 %
CB, CCC, DEKRA, PSE, RCM, UL
NGE30
ブランド: MEAN WELL
コネクタA 極性: Center Positive
組立国: Not Available
拡散国: Not Available
原産国: CN
負荷調節: Regulated
最高動作温度: + 70 C
最低動作温度: - 30 C
取り付け様式: Wall Mount
製品タイプ: Wall Mount AC Adapters
工場パックの数量: 60
サブカテゴリ: AC-DC Power Supply
単位重量: 148 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

GE30 30W AC-DC Interchangeable Industrial Adapters

MEAN WELL GE30 30W AC-DC Interchangeable Industrial Adapter is a compact, wall-mounted style single output green adapter that offers high reliability and an interchangeable AC plug (4 types including European, USA, UK, and Australian). The GE30 devices are class II power units (without FG) with an input range from 90VAC to 264VAC, a low no-load power consumption below 0.075W, a working efficiency up to 87%, and USA energy regulation EISA 2007/DoE (Level VI) and EU ErP compliant. The GE30 is able to conserve energy while in operating or standby mode. The GE30 series is encased in a UL94V-0 flame retardant plastic.

GEM18I Wall Mount AC-DC Medical Adapters

MEAN WELL GEM18I Wall Mount AC-DC Medical Adapters are 18W, highly reliable, single output, green adapters that are compact and easy to carry. These class II power units (without FG) come equipped with 4-types of interchangeable AC plugs (European, USA, U.K., and Australian types) for global use. The GEM18I adapters save energy in either operating or standby modes. Other features include an 80VAC to 264VAC input range, an ultra-low leakage current of less than 1000µA, efficiency up to 87%, and extremely low no-load power consumption below 0.075W. The GEM18I Wall Mount AC-DC Medical Adapters from MEAN Well are compliant with EISA 2007/DoE Level VI standards and meet IEC60601-1 3rd, EN60601-1-11, and ANSI/AAMI ES60601-1-11 approvals for household medical regulations. The GEM18I adapters also fulfill 2 x MOPP level that qualifies for BF (direct contact with patients) medical equipment.

NGE グリーンアダプタ

Mean Well   NGEグリーンアダプタは、固定USプラグ、固定EUプラグ、またはグローバル認証付きの交換可能なACプラグの3つのプラグオプションがご利用可能な壁取り付け型のACアダプタです。これらのアダプタには、12W、18W、30W、65W 45W、90Wの電力定格が備わっており、5種類の交換可能ACプラグ(欧州、米国、英国、オーストラリア、中国)が装備され、旅行での使用に適しています。短絡、過負荷、過電圧をはじめとするこれらのアダプタに複数の保護が搭載されています。94 V-0難燃性プラスチックケースによって、電気的危険からユーザーを効果的に防止します。また、これらのアダプタはすべて、ITE、医療、家庭、産業用電化製品の安全規制の承認を受けています。Mean Well NGEグリーンアダプタは、家庭用電子機器、医療機器、産業機器、オフィス設備に適しています。